Part Details for S-80127CNPF-JKMTFU by ABLIC Inc.
Overview of S-80127CNPF-JKMTFU by ABLIC Inc.
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for S-80127CNPF-JKMTFU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1711-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SNT-4A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30 In Stock |
|
$0.3369 / $0.9000 | Buy Now |
DISTI #
S-80127CNPF-JKMTFU
|
Avnet Americas | Volt Supervisor Detect 2.7V Detection Voltage 0.95V to 10V N-Channel Open-Drain Output 4-Pin SNT-4A T/R - Tape and Reel (Alt: S-80127CNPF-JKMTFU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3700 | Buy Now |
DISTI #
628-S80127CNPFJKMTFU
|
Mouser Electronics | Supervisory Circuits Volt Detect Built-in Delay 1.3uA Iq RoHS: Compliant | 0 |
|
$0.3470 / $0.3610 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3450 / $0.5120 | Buy Now |
DISTI #
66330199
|
Verical | Processor Supervisor 2.7V 1 Active Low/Open Drain 4-Pin SNT-4A Min Qty: 108 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.6446 / $0.7626 | Buy Now |
|
Quest Components | 4066 |
|
$0.5220 / $1.7400 | Buy Now | |
DISTI #
S-80127CNPF-JKMTFU
|
Avnet Americas | Volt Supervisor Detect 2.7V Detection Voltage 0.95V to 10V N-Channel Open-Drain Output 4-Pin SNT-4A T/R - Tape and Reel (Alt: S-80127CNPF-JKMTFU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3700 | Buy Now |
|
Chip1Cloud | IC VOLT DETECTOR 2.7V SNT-4A | 1340 |
|
RFQ | |
DISTI #
C1S713100273725
|
Chip1Stop | Supervisors RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.1880 / $0.2080 | Buy Now |
|
CHIPMALL.COM LIMITED | 5000 |
|
$0.4956 / $0.9823 | Buy Now |
Part Details for S-80127CNPF-JKMTFU
S-80127CNPF-JKMTFU CAD Models
S-80127CNPF-JKMTFU Part Data Attributes:
|
S-80127CNPF-JKMTFU
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-80127CNPF-JKMTFU
ABLIC Inc.
IC VOLT DETECTOR 2.7V SNT-4A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | VSOF, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-F4 | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.7V | |
Width | 1.2 mm |
Alternate Parts for S-80127CNPF-JKMTFU
This table gives cross-reference parts and alternative options found for S-80127CNPF-JKMTFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-80127CNPF-JKMTFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-80127ANPF-JCMTFU | IC VOLT DETECTOR 2.7V SNT-4A | ABLIC Inc. | S-80127CNPF-JKMTFU vs S-80127ANPF-JCMTFU |
S-80127ALPF-JAMTFU | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4 | ABLIC Inc. | S-80127CNPF-JKMTFU vs S-80127ALPF-JAMTFU |
S-80927CLPF-G6GTFG | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, LEAD FREE, SNT-4 | ABLIC Inc. | S-80127CNPF-JKMTFU vs S-80927CLPF-G6GTFG |
S-80827CNPF-B8MTFU | Power Supply Support Circuit, Fixed, 1 Channel, +2.7VV, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4 | ABLIC Inc. | S-80127CNPF-JKMTFU vs S-80827CNPF-B8MTFU |
S-80927CLPF-G6UTFU | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4 | ABLIC Inc. | S-80127CNPF-JKMTFU vs S-80927CLPF-G6UTFU |
S-80927CNPF-G8UTFU | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4 | ABLIC Inc. | S-80127CNPF-JKMTFU vs S-80927CNPF-G8UTFU |