Part Details for S-80138ALMC-JAXT2U by ABLIC Inc.
Overview of S-80138ALMC-JAXT2U by ABLIC Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-80138ALMC-JAXT2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2344-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8933 In Stock |
|
$0.3478 / $0.9000 | Buy Now |
DISTI #
S-80138ALMC-JAXT2U
|
Avnet Americas | Volt Supervisor Detect 3.8V Detection Voltage 0.95V to 10V CMOS Output 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-80138ALMC-JAXT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3300 / $0.3700 | Buy Now |
DISTI #
628-S80138ALMCJAXT2U
|
Mouser Electronics | MinebeaMitsumi ULTRA-SMALL PACKAGE HIGH-PRECISION VOLTAGE DETECTOR WITH DELAY CIRCUIT (INTERNAL DELAY TIME SETTING) RoHS: Compliant | 0 |
|
$0.3570 / $0.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3471 / $0.3844 | Buy Now |
DISTI #
52966198
|
Verical | Processor Supervisor 3.8V 1 Active Low/CMOS 5-Pin SOT-23 T/R Min Qty: 85 Package Multiple: 1 Date Code: 1901 | Americas - 100 |
|
$0.9618 / $1.0068 | Buy Now |
|
Quest Components | 2392 |
|
$0.6000 / $2.0000 | Buy Now | |
DISTI #
C1S713100138149
|
Chip1Stop | Supervisors RoHS: Compliant pbFree: Yes Container: Cut Tape | 50 |
|
$0.4960 / $0.5480 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 100 |
|
$0.4000 / $1.1900 | Buy Now |
Part Details for S-80138ALMC-JAXT2U
S-80138ALMC-JAXT2U CAD Models
S-80138ALMC-JAXT2U Part Data Attributes
|
S-80138ALMC-JAXT2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-80138ALMC-JAXT2U
ABLIC Inc.
IC VOLT DETECTOR 3.8V SOT-23-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.8V | |
Width | 1.6 mm |