Power Circuits
S-80146CNPF-JK7TFU
ABLIC Inc.
Description: Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4

Overview of S-80146CNPF-JK7TFU by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for S-80146CNPF-JK7TFU by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # S-80146CNPF-JK7TFU-ND
DigiKey IC SUPERVISOR 1 CHANNEL SNT-4A Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.3614
  • 10,000 $0.3478
  • 25,000 $0.3369
$0.3369 / $0.3614 Buy Now
DISTI # S-80146CNPF-JK7TFU
Avnet Americas Volt Supervisor Detect 4.6V Detection Voltage 0.95V to 10V N-Channel Open-Drain Output 4-Pin SNT-4A T/R - Tape and Reel (Alt: S-80146CNPF-JK7TFU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1 $0.3700
$0.3700 Buy Now
DISTI # 628-S80146CNPFJK7TFU
Mouser Electronics Supervisory Circuits Volt Detect Built-in Delay 1.3uA Iq RoHS: Compliant 0
  • 5,000 $0.3610
  • 10,000 $0.3470
$0.3470 / $0.3610 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,250 $0.6994
  • 2,500 $0.4304
  • 3,750 $0.3407
  • 5,000 $0.3339
$0.3339 / $0.6994 Buy Now

CAD Models for S-80146CNPF-JK7TFU by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-80146CNPF-JK7TFU by ABLIC Inc.

S-80146CNPF-JK7TFU
ABLIC Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABLIC INC
Part Package Code
SOIC
Package Description
VSOF,
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-F4
JESD-609 Code
e3
Length
1.4 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSOF
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
0.95 V
Supply Voltage-Nom (Vsup)
6.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.6V
Width
1.2 mm
Want to compare parts?
  1. S-80146CNPF-JK7TFU
    ABLIC Inc.
    Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4
    VS

Related Parts for S-80146CNPF-JK7TFU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-80146CNPF-JK7TFU by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-80146CNPF-JK7TFU by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-80146CNPF-JK7TFU would you like to use for your alert(s)?
  • Please alert me when S-80146CNPF-JK7TFU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-80146CNPF-JK7TFU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-80146CNPF-JK7TFU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-80146CNPF-JK7TFU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-80146CNPF-JK7TFU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-80146CNPF-JK7TFU by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: