Part Details for S-806D by Epson Electronics America Inc
Overview of S-806D by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-806D
S-806D CAD Models
S-806D Part Data Attributes:
|
S-806D
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
S-806D
Epson Electronics America Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | O-PBCY-T3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |
Alternate Parts for S-806D
This table gives cross-reference parts and alternative options found for S-806D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-806D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-806D-T | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PBCY3 | Seiko Epson Corporation | S-806D vs S-806D-T |
S-806D-F | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PBCY3, PLASTIC, TO-92, 3 PIN | ABLIC Inc. | S-806D vs S-806D-F |
S-806D-Z | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PBCY3 | Seiko Epson Corporation | S-806D vs S-806D-Z |
S-806D-Z | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3 | Epson Electronics America Inc | S-806D vs S-806D-Z |
S-806D-T | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PBCY3, PLASTIC, TO-92, 3 PIN | ABLIC Inc. | S-806D vs S-806D-T |
S-806D-F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3 | Epson Electronics America Inc | S-806D vs S-806D-F |
S-806D | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PBCY3, PLASTIC, TO-92, 3 PIN | ABLIC Inc. | S-806D vs S-806D |
S-806D-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3 | Epson Electronics America Inc | S-806D vs S-806D-T |
S-806D-F | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PBCY3 | Seiko Epson Corporation | S-806D vs S-806D-F |
S-806D-Z | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PBCY3, PLASTIC, TO-92, 3 PIN | ABLIC Inc. | S-806D vs S-806D-Z |