S-80818CNY-B2-U
ABLIC Inc.
Description: Power Supply Support Circuit, Fixed, +1.8VV, CMOS,

Overview of S-80818CNY-B2-U by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for S-80818CNY-B2-U by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # 1662-1755-ND
DigiKey IC SUPERVISOR 1 CHANNEL TO92-3 Min Qty: 1 Lead time: 16 Weeks Container: Bulk 231
In Stock
  • 1 $1.2000
  • 10 $0.7530
  • 25 $0.6336
  • 100 $0.4982
$0.4982 / $1.2000 Buy Now
DISTI # S-80818CNY-B2-U
Avnet Americas VOLT SUPERVISOR DETECT 1.8V 3PIN TO-92 - Bulk (Alt: S-80818CNY-B2-U) RoHS: Compliant Min Qty: 500000 Package Multiple: 500000 Lead time: 32 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 628-80818CNY-G
Mouser Electronics Supervisory Circuits 1.8V 1.3uA N-Ch Open RoHS: Compliant 0
  • 1 $0.7600
  • 10 $0.6270
  • 100 $0.4750
  • 500 $0.4350
  • 1,000 $0.3900
  • 2,500 $0.3730
  • 5,000 $0.3620
  • 10,000 $0.3560
$0.3560 / $0.7600 Order Now

CAD Models for S-80818CNY-B2-U by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-80818CNY-B2-U by ABLIC Inc.

S-80818CNY-B2-U
ABLIC Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABLIC INC
Package Description
TO-92, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
32 Weeks
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE DETECTOR
JESD-30 Code
R-XBCY-T3
JESD-609 Code
e3
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
TO-92
Package Equivalence Code
SIP3,.1,50
Package Shape
RECTANGULAR
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.0024 mA
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
0.95 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Threshold Voltage-Nom
+1.8V
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. S-80818CNY-B2-U
    ABLIC Inc.
    Power Supply Support Circuit, Fixed, +1.8VV, CMOS,
    VS

Related Parts for S-80818CNY-B2-U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-80818CNY-B2-U by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-80818CNY-B2-U by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-80818CNY-B2-U would you like to use for your alert(s)?
  • Please alert me when S-80818CNY-B2-U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-80818CNY-B2-U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-80818CNY-B2-U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-80818CNY-B2-U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-80818CNY-B2-U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-80818CNY-B2-U by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: