Part Details for S-80823CLUA-B6IT2U by ABLIC Inc.
Overview of S-80823CLUA-B6IT2U by ABLIC Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-80823CLUA-B6IT2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1768-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT89-3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
70 In Stock |
|
$0.3256 / $0.8700 | Buy Now |
DISTI #
S-80823CLUA-B6IT2U
|
Avnet Americas | Volt Supervisor Detect 2.3V Detection Voltage 0.95V to 10V CMOS Output 3-Pin SOT-89 T/R - Tape and Reel (Alt: S-80823CLUA-B6IT2U) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3000 / $0.3600 | Buy Now |
DISTI #
628-80823CLU-G
|
Mouser Electronics | Supervisory Circuits 2.3V 1.3uA CMOS Out RoHS: Compliant | 0 |
|
$0.3360 / $0.8700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3354 / $0.3945 | Buy Now |
|
Quest Components | 480 |
|
$0.5140 / $1.2850 | Buy Now | |
DISTI #
C1S713100178943
|
Chip1Stop | Supervisors RoHS: Compliant pbFree: Yes Container: Cut Tape | 80 |
|
$0.1850 / $0.2010 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2015 Date Code: 2015 | 100 |
|
$0.2560 / $0.7610 | Buy Now |
Part Details for S-80823CLUA-B6IT2U
S-80823CLUA-B6IT2U CAD Models
S-80823CLUA-B6IT2U Part Data Attributes
|
S-80823CLUA-B6IT2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-80823CLUA-B6IT2U
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, +2.3VV, CMOS, PDSO3, HALOGEN AND LEAD FREE, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-243 | |
Package Equivalence Code | FL3,.1,60 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 3.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | +2.3V | |
Width | 2.5 mm |