Part Details for S-80828CLUA-B6NT2G by ABLIC Inc.
Overview of S-80828CLUA-B6NT2G by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-80828CLUA-B6NT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-80828CLUA-B6NT2G-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT89-3 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3256 / $0.3939 | Buy Now |
DISTI #
S-80828CLUA-B6NT2G
|
Avnet Americas | Volt Supervisor Detect 0.8V to 6V 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: S-80828CLUA-B6NT2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3000 / $0.3600 | Buy Now |
DISTI #
628-80828CLU-G
|
Mouser Electronics | Supervisory Circuits 2.8V 0.8uA CMOS Out RoHS: Compliant | 799 |
|
$0.3360 / $0.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3354 / $0.3945 | Buy Now |
|
Chip1Cloud | SUPER-SMALL PACKAGE HIGH-PRECISION VOLTAGE DETECTOR | 4000 |
|
RFQ |
Part Details for S-80828CLUA-B6NT2G
S-80828CLUA-B6NT2G CAD Models
S-80828CLUA-B6NT2G Part Data Attributes
|
S-80828CLUA-B6NT2G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-80828CLUA-B6NT2G
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, +2.8VV, CMOS, PDSO3, LEAD FREE, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-89 | |
Package Description | , TO-243 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-F3 | |
Length | 4.5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 0.0024 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.8V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2.5 mm |
Alternate Parts for S-80828CLUA-B6NT2G
This table gives cross-reference parts and alternative options found for S-80828CLUA-B6NT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-80828CLUA-B6NT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-80828CLUA-B6N-T2 | Power Supply Support Circuit, Fixed, 1 Channel, +2.8VV, CMOS, PSSO3, SOT-89, 3 PIN | ABLIC Inc. | S-80828CLUA-B6NT2G vs S-80828CLUA-B6N-T2 |
S-80828CLUA-B6N-T2G | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SOT-89, 3 PIN | ABLIC Inc. | S-80828CLUA-B6NT2G vs S-80828CLUA-B6N-T2G |