Part Details for S-80828CNMC-B8NT2U by ABLIC Inc.
Overview of S-80828CNMC-B8NT2U by ABLIC Inc.
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-80828CNMC-B8NT2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2373-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3256 / $0.8700 | Buy Now |
DISTI #
S-80828CNMC-B8NT2U
|
Avnet Americas | Volt Supervisor Detect 2.8V Detection Voltage 0.95V to 10V N-Channel Open-Drain Output 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-80828CNMC-B8NT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3200 / $0.3600 | Buy Now |
DISTI #
628-80828CNM-G
|
Mouser Electronics | Supervisory Circuits 2.8V 1.3uA N-Ch Open RoHS: Compliant | 2916 |
|
$0.3250 / $0.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3354 / $0.3715 | Buy Now |
DISTI #
61898182
|
Verical | Processor Supervisor 2.8V 1 Active Low/Open Drain 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 87 Package Multiple: 1 Date Code: 2201 | Americas - 2605 |
|
$0.8184 / $0.9863 | Buy Now |
DISTI #
67582155
|
Verical | Processor Supervisor 2.8V 1 Active Low/Open Drain 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 87 Package Multiple: 1 Date Code: 2301 | Americas - 2380 |
|
$0.8433 / $0.9863 | Buy Now |
|
Quest Components | 3988 |
|
$0.5865 / $1.9550 | Buy Now | |
DISTI #
C1S713100138680
|
Chip1Stop | Supervisors RoHS: Compliant pbFree: Yes Container: Cut Tape | 18 |
|
$0.5050 / $0.5480 | Buy Now |
|
CHIPMALL.COM LIMITED | 2880 |
|
$0.5839 / $0.8865 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2380 |
|
$0.3910 / $1.1650 | Buy Now |
Part Details for S-80828CNMC-B8NT2U
S-80828CNMC-B8NT2U CAD Models
S-80828CNMC-B8NT2U Part Data Attributes
|
S-80828CNMC-B8NT2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-80828CNMC-B8NT2U
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, +2.8VV, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Current-Max (Isup) | 0.0024 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.8V | |
Width | 1.6 mm |
Alternate Parts for S-80828CNMC-B8NT2U
This table gives cross-reference parts and alternative options found for S-80828CNMC-B8NT2U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-80828CNMC-B8NT2U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-80928CLMC-G6YT2U | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-80828CNMC-B8NT2U vs S-80928CLMC-G6YT2U |
S-80928CNMC-G8YT2U | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | S-80828CNMC-B8NT2U vs S-80928CNMC-G8YT2U |
S-80128BNMC-JUNT2U | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-80828CNMC-B8NT2U vs S-80128BNMC-JUNT2U |
S-80828CLMC-B6NT2U | Power Supply Support Circuit, Fixed, 1 Channel, +2.8VV, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-80828CNMC-B8NT2U vs S-80828CLMC-B6NT2U |