Part Details for S-80845CNNB-B86T2U by ABLIC Inc.
Overview of S-80845CNNB-B86T2U by ABLIC Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for S-80845CNNB-B86T2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2387-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC82AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
810 In Stock |
|
$0.3256 / $1.4700 | Buy Now |
DISTI #
S-80845CNNB-B86T2U
|
Avnet Americas | Volt Supervisor Detect 4.5V Detection Voltage 0.95V to 10V N-Channel Open-Drain Output 4-Pin SC-82AB T/R - Tape and Reel (Alt: S-80845CNNB-B86T2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.3600 | Buy Now |
DISTI #
628-80845CNN-G
|
Mouser Electronics | Supervisory Circuits 4.5V 1.3uA N-Ch Open RoHS: Compliant | 3000 |
|
$0.3250 / $0.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3354 / $0.3715 | Buy Now |
DISTI #
36546440
|
Verical | Processor Supervisor 4.5V 1 Active Low/Open Drain 4-Pin(3+Tab) SC-82AB RoHS: Compliant Min Qty: 319 Package Multiple: 1 Date Code: 1801 | Americas - 2373 |
|
$0.2295 / $0.2461 | Buy Now |
|
Quest Components | 1898 |
|
$0.3140 / $0.7850 | Buy Now | |
DISTI #
C1S713100138936
|
Chip1Stop | Supervisors RoHS: Compliant pbFree: Yes Container: Cut Tape | 9 |
|
$0.9550 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2018 Date Code: 2018 | 2394 |
|
$0.1570 / $0.1690 | Buy Now |
Part Details for S-80845CNNB-B86T2U
S-80845CNNB-B86T2U CAD Models
S-80845CNNB-B86T2U Part Data Attributes
|
S-80845CNNB-B86T2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-80845CNNB-B86T2U
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, +4.5VV, CMOS, PDSO4, HALOGEN AND LEAD FREE, SC-82AB, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | TSOP, SOT-343R | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | SOT-343R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.0027 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.5V | |
Width | 1.25 mm |