There are no models available for this part yet.
Overview of S-80845CNUA-B86T2U by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S-80845CNUA-B86T2U by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1662-1852-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT89-3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3256 / $0.8700 | Buy Now | |
DISTI #
S-80845CNUA-B86T2U
|
Avnet Americas | Volt Supervisor Detect 4.5V Detection Voltage 0.95V to 10V N-Channel Open-Drain Output 3-Pin SOT-89 T/R - Tape and Reel (Alt: S-80845CNUA-B86T2U) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.3600 | Buy Now | |
DISTI #
628-S-80845CNUA-B82U
|
Mouser Electronics | Supervisory Circuits Voltage Detector RoHS: Compliant | 0 |
|
$0.3360 / $0.8700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3354 / $0.3945 | Buy Now | ||
DISTI #
61706168
|
Verical | Processor Supervisor 4.5V 1 Active Low/Open Drain 4-Pin(3+Tab) SOT-89 RoHS: Compliant Min Qty: 178 Package Multiple: 1 Date Code: 2101 | Americas - 662 |
|
$0.4261 / $0.4605 | Buy Now | |
Quest Components | 529 |
|
$0.5640 / $1.4100 | Buy Now | |||
DISTI #
C1S713100180498
|
Chip1Stop | Supervisors RoHS: Compliant pbFree: Yes Container: Cut Tape | 618 |
|
$0.2890 / $0.4170 | Buy Now | |
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 | 662 |
|
$0.2820 / $0.7480 | Buy Now |
CAD Models for S-80845CNUA-B86T2U by ABLIC Inc.
Part Data Attributes for S-80845CNUA-B86T2U by ABLIC Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABLIC INC
|
Part Package Code
|
SOT-89
|
Package Description
|
SOT-89, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
ABLIC Inc.
|
Additional Feature
|
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE DETECTOR
|
JESD-30 Code
|
R-PSSO-F3
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-243
|
Package Equivalence Code
|
FL3,.1,60
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max (Vsup)
|
10 V
|
Supply Voltage-Min (Vsup)
|
0.95 V
|
Supply Voltage-Nom (Vsup)
|
3.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.5 mm
|
Terminal Position
|
SINGLE
|
Threshold Voltage-Nom
|
+4.5V
|
Width
|
2.5 mm
|
Related Parts for S-80845CNUA-B86T2U
-
S-80823CNPF-B8ITFUPower Management Circuits
-
S-8520B40MC-ARZT2GSwitching Regulator or Controllers
-
S-8202-1Other Analog ICs
-
S-1112B35MC-L6UTFULinear Regulator ICs
-
S-89120ANC-1A2-TFGOperational Amplifiers
-
RSS110N03TBPower Field-Effect Transistors
-
S25FL128LDPBHV030Flash Memories
-
RW2-0515SPower Supply Modules
-
S-25CM01A0I-J8T1U4EEPROMs