Part Details for S-80854CLPF-B7FTFU by ABLIC Inc.
Overview of S-80854CLPF-B7FTFU by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-80854CLPF-B7FTFU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-80854CLPF-B7FTFU-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SNT-4A Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3256 / $0.3493 | Buy Now |
DISTI #
S-80854CLPF-B7FTFU
|
Avnet Americas | Volt Supervisor Detect 5.4V Detection Voltage 0.95V to 10V CMOS Output 4-Pin SNT-4A T/R - Tape and Reel (Alt: S-80854CLPF-B7FTFU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3600 | Buy Now |
DISTI #
628-S80854CLPFB7FTFU
|
Mouser Electronics | Supervisory Circuits Voltage Detector 0.8uA Iq RoHS: Compliant | 0 |
|
$0.3360 / $0.3490 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3330 / $0.4950 | Buy Now |
DISTI #
S-80854CLPF-B7FTFU
|
Avnet Americas | Volt Supervisor Detect 5.4V Detection Voltage 0.95V to 10V CMOS Output 4-Pin SNT-4A T/R - Tape and Reel (Alt: S-80854CLPF-B7FTFU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3600 | Buy Now |
Part Details for S-80854CLPF-B7FTFU
S-80854CLPF-B7FTFU CAD Models
S-80854CLPF-B7FTFU Part Data Attributes:
|
S-80854CLPF-B7FTFU
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-80854CLPF-B7FTFU
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, +5.4VV, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | SNT-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-F4 | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL4,.05,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 3.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +5.4V | |
Width | 1.2 mm |