Part Details for S-80928CNMC-G8YT2G by ABLIC Inc.
Overview of S-80928CNMC-G8YT2G by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-80928CNMC-G8YT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-80928CNMC-G8YT2G-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3478 / $0.3804 | Buy Now |
DISTI #
S-80928CNMC-G8YT2G
|
Avnet Americas | Volt Supervisor Detect W/Delay Circuit 1.3V to 6V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-80928CNMC-G8YT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3300 / $0.3700 | Buy Now |
DISTI #
628-S80928CNMCG8YT2G
|
Mouser Electronics | Supervisory Circuits Voltage Detector with External Delay, 1.1uA SOT-23-5 RoHS: Compliant | 0 |
|
$0.3470 / $0.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3280 / $0.3840 | Buy Now |
DISTI #
S-80928CNMC-G8YT2G
|
Avnet Americas | Volt Supervisor Detect W/Delay Circuit 1.3V to 6V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-80928CNMC-G8YT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3300 / $0.3700 | Buy Now |
|
Chip1Cloud | IC VOLT DETECTOR 2.8V SOT23-5 | 3610 |
|
RFQ |
Part Details for S-80928CNMC-G8YT2G
S-80928CNMC-G8YT2G CAD Models
S-80928CNMC-G8YT2G Part Data Attributes:
|
S-80928CNMC-G8YT2G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-80928CNMC-G8YT2G
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.8V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for S-80928CNMC-G8YT2G
This table gives cross-reference parts and alternative options found for S-80928CNMC-G8YT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-80928CNMC-G8YT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD5228G | Power Supply Support Circuit, Fixed, 1 Channel, +2.8VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5 | ROHM Semiconductor | S-80928CNMC-G8YT2G vs BD5228G |
BD5228G-TR | Power Supply Support Circuit, Fixed, 1 Channel, +2.8VV, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | S-80928CNMC-G8YT2G vs BD5228G-TR |