Part Details for S-80928CNNB-G8YT2U by ABLIC Inc.
Overview of S-80928CNNB-G8YT2U by ABLIC Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-80928CNNB-G8YT2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1900-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC82AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3478 / $0.9000 | Buy Now |
DISTI #
S-80928CNNB-G8YT2U
|
Avnet Americas | Volt Supervisor Detect 2.8V Detection Voltage 0.7V to 10V N-Channel Open-Drain Output 4-Pin SC-82AB T/R - Tape and Reel (Alt: S-80928CNNB-G8YT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3300 / $0.3700 | Buy Now |
DISTI #
628-80928CNN-G
|
Mouser Electronics | Supervisory Circuits 2.8V 1.2uA N-Ch Open RoHS: Compliant | 0 |
|
$0.3470 / $0.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3280 / $0.3840 | Buy Now |
DISTI #
36547672
|
Verical | Processor Supervisor 2.8V 1 Active Low/Open Drain 4-Pin(3+Tab) SC-82AB T/R RoHS: Compliant Min Qty: 117 Package Multiple: 1 Date Code: 1801 | Americas - 2680 |
|
$0.6113 / $0.7038 | Buy Now |
|
Quest Components | 2144 |
|
$0.5058 / $1.4450 | Buy Now | |
DISTI #
S-80928CNNB-G8YT2U
|
Avnet Americas | Volt Supervisor Detect 2.8V Detection Voltage 0.7V to 10V N-Channel Open-Drain Output 4-Pin SC-82AB T/R - Tape and Reel (Alt: S-80928CNNB-G8YT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3300 / $0.3700 | Buy Now |
Part Details for S-80928CNNB-G8YT2U
S-80928CNNB-G8YT2U CAD Models
S-80928CNNB-G8YT2U Part Data Attributes:
|
S-80928CNNB-G8YT2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-80928CNNB-G8YT2U
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, SC-82AB, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | SC-82, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.8V | |
Width | 1.25 mm |
Alternate Parts for S-80928CNNB-G8YT2U
This table gives cross-reference parts and alternative options found for S-80928CNNB-G8YT2U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-80928CNNB-G8YT2U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-80928CLNB-G6YT2U | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SC-82AB, 4 PIN | ABLIC Inc. | S-80928CNNB-G8YT2U vs S-80928CLNB-G6YT2U |
S-80828CNNB-B8NT2U | Power Supply Support Circuit, Fixed, 1 Channel, +2.8VV, CMOS, PDSO4, HALOGEN AND LEAD FREE, SC-82AB, 4 PIN | ABLIC Inc. | S-80928CNNB-G8YT2U vs S-80828CNNB-B8NT2U |
S-80928CLNB-G6YT2G | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, LEAD FREE, SC-82AB, 4 PIN | ABLIC Inc. | S-80928CNNB-G8YT2U vs S-80928CLNB-G6YT2G |
S-80928CNNB-G8YT2G | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, SC-82AB, 4 PIN | ABLIC Inc. | S-80928CNNB-G8YT2U vs S-80928CNNB-G8YT2G |