Part Details for S-812C25BPI-C4FTFU by ABLIC Inc.
Overview of S-812C25BPI-C4FTFU by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-812C25BPI-C4FTFU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1938-1-ND
|
DigiKey | IC REG LINEAR 2.5V 30MA SNT6A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.4338 / $1.1600 | Buy Now |
DISTI #
S-812C25BPI-C4FTFU
|
Avnet Americas | Linear Regulator Positive 2.5V 30mA 6-Pin SNT-6A(H) T/R - Tape and Reel (Alt: S-812C25BPI-C4FTFU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4700 | Buy Now |
DISTI #
628-S812C25BPIC4FTFU
|
Mouser Electronics | LDO Voltage Regulators 2.5V 75MA/OUT LDO SNT-6A(H) ON-OFF RoHS: Compliant | 4995 |
|
$0.4480 / $1.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4307 / $0.9022 | Buy Now |
DISTI #
S-812C25BPI-C4FTFU
|
Avnet Americas | Linear Regulator Positive 2.5V 30mA 6-Pin SNT-6A(H) T/R - Tape and Reel (Alt: S-812C25BPI-C4FTFU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4700 | Buy Now |
Part Details for S-812C25BPI-C4FTFU
S-812C25BPI-C4FTFU CAD Models
S-812C25BPI-C4FTFU Part Data Attributes:
|
S-812C25BPI-C4FTFU
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-812C25BPI-C4FTFU
ABLIC Inc.
Fixed Positive LDO Regulator, 2.5V, 0.68V Dropout, CMOS, PDSO6, HALOGEN FREE AND LEAD FREE, SNT-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | VSOF, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Dropout Voltage1-Max | 0.68 V | |
Dropout Voltage1-Nom | 0.32 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.03 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.57 mm |