Part Details for S-812C30AMC-C2KT2U by ABLIC Inc.
Overview of S-812C30AMC-C2KT2U by ABLIC Inc.
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-812C30AMC-C2KT2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1945-1-ND
|
DigiKey | IC REG LINEAR 3V 50MA SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3496 In Stock |
|
$0.4414 / $1.8100 | Buy Now |
DISTI #
S-812C30AMC-C2KT2U
|
Avnet Americas | REG STD LIN FIX POS 3V 0.05A 5PIN SOT-23 U=HALOGEN FREE - Tape and Reel (Alt: S-812C30AMC-C2KT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4000 / $0.4700 | Buy Now |
DISTI #
628-S-812C30AMC-C22U
|
Mouser Electronics | LDO Voltage Regulators Low Drop-Out Voltage Regulator RoHS: Compliant | 0 |
|
$0.4480 / $1.1600 | Order Now |
|
Onlinecomponents.com | 16 V Input, 75mA Voltage Regulator S-812C Series RoHS: Compliant |
3000 In Stock |
|
$0.4307 / $0.9440 | Buy Now |
DISTI #
65657404
|
Verical | LDO Regulator Pos 3V 0.05A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2210 | Americas - 3000 |
|
$0.7028 / $1.2861 | Buy Now |
DISTI #
61211839
|
Verical | LDO Regulator Pos 3V 0.05A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 140 Package Multiple: 1 Date Code: 2201 | Americas - 2588 |
|
$0.5092 / $0.5862 | Buy Now |
|
Quest Components | 2070 |
|
$0.6283 / $1.7950 | Buy Now | |
DISTI #
C1S713100152228
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 5650 |
|
$0.3340 / $0.7020 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 2588 |
|
$0.3590 / $1.0690 | Buy Now |
|
Master Electronics | 16 V Input, 75mA Voltage Regulator S-812C Series RoHS: Compliant |
3000 In Stock |
|
$0.4307 / $0.9440 | Buy Now |
Part Details for S-812C30AMC-C2KT2U
S-812C30AMC-C2KT2U CAD Models
S-812C30AMC-C2KT2U Part Data Attributes
|
S-812C30AMC-C2KT2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-812C30AMC-C2KT2U
ABLIC Inc.
Fixed Positive LDO Regulator, 3V, 0.41V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-23, 5 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABLIC Inc. | |
Dropout Voltage1-Max | 0.41 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.045% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |