There are no models available for this part yet.
Overview of S-812C30AUA-C2KT2U by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S-812C30AUA-C2KT2U by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1662-1946-1-ND
|
DigiKey | IC REG LINEAR 3V 50MA SOT89-3 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4486 / $1.1600 | Buy Now | |
DISTI #
S-812C30AUA-C2KT2U
|
Avnet Americas | Linear Regulator Positive 3V 50mA 3-Pin SOT-89 T/R - Tape and Reel (Alt: S-812C30AUA-C2KT2U) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4000 / $0.4700 | Buy Now | |
DISTI #
628-S-812C30AUA-C22U
|
Mouser Electronics | LDO Voltage Regulators Low Drop-Out Voltage Regulator RoHS: Compliant | 0 |
|
$0.4480 / $1.1600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4477 / $0.5265 | Buy Now | ||
Quest Components | 840 |
|
$0.8860 / $2.2150 | Buy Now | |||
DISTI #
C1S713100250098
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 165 |
|
$0.4180 / $0.6080 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 1000 |
|
$0.4430 / $3.0730 | Buy Now | ||
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 51 |
|
$0.4430 / $3.0730 | Buy Now |
CAD Models for S-812C30AUA-C2KT2U by ABLIC Inc.
Part Data Attributes for S-812C30AUA-C2KT2U by ABLIC Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABLIC INC
|
Part Package Code
|
SOT-89
|
Package Description
|
SOT-89, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
ABLIC Inc.
|
Dropout Voltage1-Max
|
0.41 V
|
Dropout Voltage1-Nom
|
0.23 V
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
4 V
|
JESD-30 Code
|
R-PSSO-F3
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Load Regulation-Max
|
0.045%
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Output Current1-Max
|
0.05 A
|
Output Voltage1-Max
|
3.06 V
|
Output Voltage1-Min
|
2.94 V
|
Output Voltage1-Nom
|
3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOF
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.6 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.5 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
2%
|
Width
|
2.5 mm
|
Related Parts for S-812C30AUA-C2KT2U
-
S-812C30AUA-C2KT2GLinear Regulator ICs
-
STM32F205ZGT6Microcontrollers
-
S-8333AACC-T8T1GSwitching Regulator or Controllers
-
S-8205AAK-TCT1UPower Management Circuits
-
S-8001-1Other Analog ICs
-
NTD3055-094T4GPower Field-Effect Transistors
-
AD7684BRMZAnalog to Digital Converters
-
ECA1HM221(B)Fixed Capacitors
-
BAV70LT1GRectifier Diodes