Power Circuits
S-812C33EUA-C5PT2U
ABLIC Inc.
Description: Fixed Positive LDO Regulator, 3.3V, 0.41V Dropout, CMOS, PSSO3, HALOGEN FREE AND LEAD FREE, SOT-89, 3 PIN

Overview of S-812C33EUA-C5PT2U by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology

Price & Stock for S-812C33EUA-C5PT2U by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # 1662-2654-1-ND
DigiKey IC REG LINEAR 3.3V 50MA SOT89-3 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 238
In Stock
  • 1 $1.8100
  • 10 $1.1490
  • 25 $0.9752
  • 100 $0.7787
  • 250 $0.6827
  • 500 $0.6240
  • 1,000 $0.5751
  • 2,000 $0.5345
  • 3,000 $0.5140
  • 5,000 $0.4911
  • 7,000 $0.4777
  • 10,000 $0.4647
$0.4647 / $1.8100 Buy Now
DISTI # 628-S812C33EUAC5PT2U
Mouser Electronics LDO Voltage Regulators IC REG LINEAR 3.3V 50MA RoHS: Compliant 1526
  • 1 $1.1000
  • 10 $0.9340
  • 100 $0.7170
  • 500 $0.6340
  • 1,000 $0.5000
  • 2,000 $0.4660
  • 5,000 $0.4430
  • 10,000 $0.4260
$0.4260 / $1.1000 Buy Now

CAD Models for S-812C33EUA-C5PT2U by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-812C33EUA-C5PT2U by ABLIC Inc.

S-812C33EUA-C5PT2U
ABLIC Inc.
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ABLIC INC
Part Package Code
SOT-89
Package Description
SOT-89, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
ABLIC Inc.
Dropout Voltage1-Max
0.41 V
Dropout Voltage1-Nom
0.23 V
Input Voltage-Max
16 V
Input Voltage-Min
4.3 V
JESD-30 Code
R-PSSO-F3
JESD-609 Code
e3
Length
4.5 mm
Load Regulation-Max
0.045%
Number of Functions
1
Number of Terminals
3
Output Current1-Max
0.05 A
Output Voltage1-Max
3.366 V
Output Voltage1-Min
3.234 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOF
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.6 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
Terminal Pitch
1.5 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Width
2.5 mm
Want to compare parts?
  1. S-812C33EUA-C5PT2U
    ABLIC Inc.
    Fixed Positive LDO Regulator, 3.3V, 0.41V Dropout, CMOS, PSSO3, HALOGEN FREE AND LEAD FREE, SOT-89, 3 PIN
    VS

Related Parts for S-812C33EUA-C5PT2U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-812C33EUA-C5PT2U by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-812C33EUA-C5PT2U by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-812C33EUA-C5PT2U would you like to use for your alert(s)?
  • Please alert me when S-812C33EUA-C5PT2U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-812C33EUA-C5PT2U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-812C33EUA-C5PT2U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-812C33EUA-C5PT2U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-812C33EUA-C5PT2U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-812C33EUA-C5PT2U by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: