Part Details for S-812C36AUA-C2QT2G by ABLIC Inc.
Overview of S-812C36AUA-C2QT2G by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-812C36AUA-C2QT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-812C36AUA-C2QT2G-ND
|
DigiKey | IC REG LINEAR 3.6V 50MA SOT89-3 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.4486 / $0.5257 | Buy Now |
DISTI #
S-812C36AUA-C2QT2G
|
Avnet Americas | Standard Regulator Pos 3.6V 0.05A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: S-812C36AUA-C2QT2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4000 / $0.4700 | Buy Now |
DISTI #
628-S-812C36AUA-C2QG
|
Mouser Electronics | LDO Voltage Regulators VOLTAGE REGULATOR | 0 |
|
$0.4480 / $1.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4477 / $0.5265 | Buy Now |
Part Details for S-812C36AUA-C2QT2G
S-812C36AUA-C2QT2G CAD Models
S-812C36AUA-C2QT2G Part Data Attributes
|
S-812C36AUA-C2QT2G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-812C36AUA-C2QT2G
ABLIC Inc.
Fixed Positive LDO Regulator, 3.6V, 0.35V Dropout, CMOS, PSSO3, LEAD FREE, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-89 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.19 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.6 V | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.5 mm | |
Load Regulation-Max | 0.045% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 3.672 V | |
Output Voltage1-Min | 3.528 V | |
Output Voltage1-Nom | 3.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 2.5 mm |
Alternate Parts for S-812C36AUA-C2QT2G
This table gives cross-reference parts and alternative options found for S-812C36AUA-C2QT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-812C36AUA-C2QT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-81236SGUP-DQ7-S | 3.6V FIXED POSITIVE LDO REGULATOR, 0.81V DROPOUT, PSSO3, SOT-89, 3 PIN | Epson Electronics America Inc | S-812C36AUA-C2QT2G vs S-81236SGUP-DQ7-S |
S-81236SGUP-DQ7-T2 | Fixed Positive LDO Regulator, 3.6V, 0.81V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | ABLIC Inc. | S-812C36AUA-C2QT2G vs S-81236SGUP-DQ7-T2 |
S-81236SGUP-DQ7-S | Fixed Positive LDO Regulator, 3.6V, 0.81V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | ABLIC Inc. | S-812C36AUA-C2QT2G vs S-81236SGUP-DQ7-S |
S-81236SGUP-DQ7-T2 | 3.6V FIXED POSITIVE LDO REGULATOR, 0.81V DROPOUT, PSSO3, SOT-89, 3 PIN | Epson Electronics America Inc | S-812C36AUA-C2QT2G vs S-81236SGUP-DQ7-T2 |
S-81236SGUP-DQ7-T1 | Fixed Positive LDO Regulator, 3.6V, 0.81V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | ABLIC Inc. | S-812C36AUA-C2QT2G vs S-81236SGUP-DQ7-T1 |
S-81236SGUP-DQ7-T1 | 3.6V FIXED POSITIVE LDO REGULATOR, 0.81V DROPOUT, PSSO3, SOT-89, 3 PIN | Epson Electronics America Inc | S-812C36AUA-C2QT2G vs S-81236SGUP-DQ7-T1 |