There are no models available for this part yet.
Overview of S-812C39AUA-C2TT2U by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-812C39AUA-C2TT2U by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1662-1960-1-ND
|
DigiKey | IC REG LINEAR 3.9V 50MA SOT89-3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
95 In Stock |
|
$0.4338 / $1.1600 | Buy Now | |
DISTI #
S-812C39AUA-C2TT2U
|
Avnet Americas | Linear Regulator Positive 3.9V 50mA 3-Pin SOT-89 T/R - Tape and Reel (Alt: S-812C39AUA-C2TT2U) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4000 / $0.4700 | Buy Now | |
DISTI #
628-812C39AUA-G
|
Mouser Electronics | LDO Voltage Regulators 3.9V 1.0uA 2.0% RoHS: Compliant | 0 |
|
$0.4330 / $1.1600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4477 / $0.5265 | Buy Now | ||
DISTI #
C1S713100250405
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.2490 / $0.2750 | Buy Now | |
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2015 Date Code: 2015 | 100 |
|
$0.1950 / $0.2100 | Buy Now |
CAD Models for S-812C39AUA-C2TT2U by ABLIC Inc.
Part Data Attributes for S-812C39AUA-C2TT2U by ABLIC Inc.
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABLIC INC
|
Part Package Code
|
SOT-89
|
Package Description
|
,
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
ABLIC Inc.
|
Dropout Voltage1-Max
|
0.35 V
|
Dropout Voltage1-Nom
|
0.19 V
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
4.9 V
|
JESD-30 Code
|
R-PSSO-F3
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Load Regulation-Max
|
0.045%
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Output Current1-Max
|
0.05 A
|
Output Voltage1-Max
|
3.978 V
|
Output Voltage1-Min
|
3.822 V
|
Output Voltage1-Nom
|
3.9 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOF
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.6 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.5 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
2%
|
Width
|
2.5 mm
|
Related Parts for S-812C39AUA-C2TT2U
-
S-812C39AUA-C2TT2GLinear Regulator ICs
-
ATTINY2313A-MMHMicrocontrollers
-
RT8010GQWSwitching Regulator or Controllers
-
S-80947CNMC-G9HT2GPower Management Circuits
-
S-816A32AMC-BAHT2GOther Analog ICs
-
S-19610AB0A-K8T2UOperational Amplifiers
-
S-25C320A0I-I8T1U3EEPROMs
-
RT9198-27GQWOther Regulators
-
S-8110CNB-DRA-TF-UTemperature Sensors