Part Details for S-812C50AY-B2-U by ABLIC Inc.
Overview of S-812C50AY-B2-U by ABLIC Inc.
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for S-812C50AY-B2-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
728-1066-ND
|
DigiKey | IC REG LINEAR 5V 75MA TO92-3 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1887 In Stock |
|
$0.5830 / $1.4500 | Buy Now |
DISTI #
S-812C50AY-B2-U
|
Avnet Americas | LDO Regulator Pos 5V 0.075A 3-Pin TO-92 Bulk - Bulk (Alt: S-812C50AY-B2-U) RoHS: Compliant Min Qty: 500000 Package Multiple: 500000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
628-S-812C50AY-B2-U
|
Mouser Electronics | LDO Voltage Regulators LINEAR LDO REG 1.0UA IQ 75MA IOUT RoHS: Compliant | 870 |
|
$0.5750 / $1.4500 | Buy Now |
DISTI #
76470138
|
Verical | LDO Regulator Pos 5V 0.075A 3-Pin TO-92 Bulk RoHS: Compliant Min Qty: 99 Package Multiple: 1 Date Code: 2301 | Americas - 500 |
|
$0.7660 / $0.8667 | Buy Now |
|
Quest Components | 400 |
|
$0.7980 / $1.9950 | Buy Now | |
DISTI #
S-812C50AY-B2-U
|
Avnet Americas | LDO Regulator Pos 5V 0.075A 3-Pin TO-92 Bulk - Bulk (Alt: S-812C50AY-B2-U) RoHS: Compliant Min Qty: 500000 Package Multiple: 500000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 5V 75MA TO92 | 8900 |
|
RFQ | |
DISTI #
C1S713100119728
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 3000 |
|
$0.3620 / $0.8710 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 500 |
|
$0.3990 / $1.1090 | Buy Now |
Part Details for S-812C50AY-B2-U
S-812C50AY-B2-U CAD Models
S-812C50AY-B2-U Part Data Attributes:
|
S-812C50AY-B2-U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-812C50AY-B2-U
ABLIC Inc.
Fixed Positive LDO Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.075 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BULK | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2% |