Power Circuits
S-812C53AMC-C3HT2U
ABLIC Inc.
Description: Fixed Positive LDO Regulator, 5.3V, 0.25V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-23, 5 PIN

Overview of S-812C53AMC-C3HT2U by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for S-812C53AMC-C3HT2U by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # S-812C53AMC-C3HT2U-ND
DigiKey IC REG LINEAR 5.3V 75MA SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.4907
  • 6,000 $0.4661
  • 15,000 $0.4486
$0.4486 / $0.4907 Buy Now
DISTI # S-812C53AMC-C3HT2U
Avnet Americas Linear Regulator Positive 5.3V 75mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-812C53AMC-C3HT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1 $0.4700
  • 50,000 $0.4500
  • 100,000 $0.4300
  • 500,000 $0.4000
$0.4000 / $0.4700 Buy Now
DISTI # 628-812C53AMC-G
Mouser Electronics LDO Voltage Regulators 5.3V 1.0uA 2.0% RoHS: Compliant 0
  • 3,000 $0.4900
  • 6,000 $0.4660
  • 9,000 $0.4480
$0.4480 / $0.4900 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $0.9022
  • 1,500 $0.5552
  • 2,250 $0.4395
  • 3,000 $0.4307
$0.4307 / $0.9022 Buy Now

CAD Models for S-812C53AMC-C3HT2U by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-812C53AMC-C3HT2U by ABLIC Inc.

S-812C53AMC-C3HT2U
ABLIC Inc.
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ABLIC INC
Part Package Code
SOT-23
Package Description
SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
Dropout Voltage1-Max
0.25 V
Dropout Voltage1-Nom
0.12 V
Input Voltage-Max
16 V
Input Voltage-Min
6.3 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Load Regulation-Max
0.08%
Number of Functions
1
Number of Terminals
5
Output Current1-Max
0.075 A
Output Voltage1-Max
5.406 V
Output Voltage1-Min
5.194 V
Output Voltage1-Nom
5.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2%
Width
1.6 mm
Want to compare parts?
  1. S-812C53AMC-C3HT2U
    ABLIC Inc.
    Fixed Positive LDO Regulator, 5.3V, 0.25V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-23, 5 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-812C53AMC-C3HT2U by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-812C53AMC-C3HT2U by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-812C53AMC-C3HT2U would you like to use for your alert(s)?
  • Please alert me when S-812C53AMC-C3HT2U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-812C53AMC-C3HT2U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-812C53AMC-C3HT2U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-812C53AMC-C3HT2U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-812C53AMC-C3HT2U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-812C53AMC-C3HT2U by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: