Part Details for S-817A13APF-CUCTFU by ABLIC Inc.
Overview of S-817A13APF-CUCTFU by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-817A13APF-CUCTFU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2680-1-ND
|
DigiKey | IC REG LINEAR 1.3V 20MA SNT4A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
90 In Stock |
|
$0.3695 / $0.9800 | Buy Now |
DISTI #
S-817A13APF-CUCTFU
|
Avnet Americas | Linear Regulator Positive 1.3V 20mA 4-Pin SNT-4A T/R - Tape and Reel (Alt: S-817A13APF-CUCTFU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4000 | Buy Now |
DISTI #
628-S817A13APFCUCTFU
|
Mouser Electronics | LDO Voltage Regulators LINEAR LDO REG HI 60UA IQ 300MA IOUT RoHS: Compliant | 0 |
|
$0.3810 / $0.3960 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3662 / $0.7670 | Buy Now |
DISTI #
C1S713100144292
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.5370 / $0.5390 | Buy Now |
Part Details for S-817A13APF-CUCTFU
S-817A13APF-CUCTFU CAD Models
S-817A13APF-CUCTFU Part Data Attributes
|
S-817A13APF-CUCTFU
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-817A13APF-CUCTFU
ABLIC Inc.
Fixed Positive LDO Regulator, 1.3V, 1.58V Dropout, CMOS, PDSO4, HALOGEN FREE NAD LEAD FREE, SNT-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | SNT-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABLIC Inc. | |
Dropout Voltage1-Max | 1.58 V | |
Dropout Voltage1-Nom | 0.92 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-F4 | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Load Regulation-Max | 0.02% | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current1-Max | 0.02 A | |
Output Voltage1-Max | 1.326 V | |
Output Voltage1-Min | 1.274 V | |
Output Voltage1-Nom | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL4,.06,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.2 mm |