Part Details for S-817A15ANB-CUET2U by ABLIC Inc.
Overview of S-817A15ANB-CUET2U by ABLIC Inc.
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-817A15ANB-CUET2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2681-1-ND
|
DigiKey | IC REG LINEAR 1.5V 20MA SC82AB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44 In Stock |
|
$0.3814 / $0.9800 | Buy Now |
DISTI #
S-817A15ANB-CUET2U
|
Avnet Americas | Linear Regulator Positive 1.5V 20mA 4-Pin SC-82AB T/R - Tape and Reel (Alt: S-817A15ANB-CUET2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3600 / $0.4000 | Buy Now |
DISTI #
628-S-817A15ANB-CU2U
|
Mouser Electronics | LDO Voltage Regulators Low Drop-Out Voltage Regulator RoHS: Compliant | 0 |
|
$0.3810 / $0.4170 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3600 / $0.4210 | Buy Now |
DISTI #
76470142
|
Verical | Standard Regulator Pos 1.5V 0.02A 4-Pin(3+Tab) SC-82AB T/R Min Qty: 112 Package Multiple: 1 Date Code: 1901 | Americas - 3000 |
|
$0.6369 / $0.7332 | Buy Now |
|
Quest Components | 2400 |
|
$0.5968 / $1.7050 | Buy Now | |
DISTI #
S-817A15ANB-CUET2U
|
Avnet Americas | Linear Regulator Positive 1.5V 20mA 4-Pin SC-82AB T/R - Tape and Reel (Alt: S-817A15ANB-CUET2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3600 / $0.4000 | Buy Now |
|
Chip1Cloud | IC REG LINEAR 1.5V 20MA SC82AB | 8700 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 3000 |
|
$0.4942 / $0.9247 | Buy Now |
Part Details for S-817A15ANB-CUET2U
S-817A15ANB-CUET2U CAD Models
S-817A15ANB-CUET2U Part Data Attributes:
|
S-817A15ANB-CUET2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-817A15ANB-CUET2U
ABLIC Inc.
Fixed Positive LDO Regulator, 1.5V, 0.99V Dropout, CMOS, PDSO4, HALOGEN AND LEAD FREE, SC-82AB, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | TSOP, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.99 V | |
Dropout Voltage1-Nom | 0.58 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Regulation-Max | 0.02% | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current1-Max | 0.02 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.25 mm |