Part Details for S-817A16APF-CUFTFG by ABLIC Inc.
Overview of S-817A16APF-CUFTFG by ABLIC Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-817A16APF-CUFTFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2930 / $0.3430 | Buy Now |
Part Details for S-817A16APF-CUFTFG
S-817A16APF-CUFTFG CAD Models
S-817A16APF-CUFTFG Part Data Attributes
|
S-817A16APF-CUFTFG
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-817A16APF-CUFTFG
ABLIC Inc.
Fixed Positive LDO Regulator, 1.6V, 0.99V Dropout, CMOS, PDSO4, LEAD FREE, SNT-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | VSOF, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.99 V | |
Dropout Voltage1-Nom | 0.58 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.6 V | |
JESD-30 Code | R-PDSO-F4 | |
JESD-609 Code | e6 | |
Length | 1.4 mm | |
Load Regulation-Max | 0.02% | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current1-Max | 0.02 A | |
Output Voltage1-Max | 1.632 V | |
Output Voltage1-Min | 1.568 V | |
Output Voltage1-Nom | 1.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL4,.06,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.2 mm |
Alternate Parts for S-817A16APF-CUFTFG
This table gives cross-reference parts and alternative options found for S-817A16APF-CUFTFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-817A16APF-CUFTFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-817A16APF-CUFTFGG | Fixed Positive LDO Regulator, 1.6V, 0.99V Dropout, CMOS, PDSO4, LEAD FREE, SNT-4 | ABLIC Inc. | S-817A16APF-CUFTFG vs S-817A16APF-CUFTFGG |