Part Details for S-817A25APF-CUOTFG by ABLIC Inc.
Overview of S-817A25APF-CUOTFG by ABLIC Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-817A25APF-CUOTFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Standard Regulator Pos 2.5V 0.035A 4-Pin SNT-4A T/R RoHS: Compliant |
2800 In Stock |
|
$0.2780 / $0.3586 | Buy Now |
|
Master Electronics | Standard Regulator Pos 2.5V 0.035A 4-Pin SNT-4A T/R RoHS: Compliant |
2800 In Stock |
|
$0.2780 / $0.3586 | Buy Now |
Part Details for S-817A25APF-CUOTFG
S-817A25APF-CUOTFG CAD Models
S-817A25APF-CUOTFG Part Data Attributes
|
S-817A25APF-CUOTFG
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-817A25APF-CUOTFG
ABLIC Inc.
Fixed Positive LDO Regulator, 2.5V, 0.51V Dropout, CMOS, PDSO4, LEAD FREE, SNT-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | VSOF, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.51 V | |
Dropout Voltage1-Nom | 0.31 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-F4 | |
JESD-609 Code | e6 | |
Length | 1.4 mm | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current1-Max | 0.035 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL4,.06,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.2 mm |