Part Details for S-817A45APF-CVITFU by ABLIC Inc.
Overview of S-817A45APF-CVITFU by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-817A45APF-CVITFU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1984-1-ND
|
DigiKey | IC REG LINEAR 4.5V 65MA SNT4A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
80 In Stock |
|
$0.3695 / $0.9800 | Buy Now |
DISTI #
S-817A45APF-CVITFU
|
Avnet Americas | Linear Regulator Positive 4.5V 65mA 4-Pin SNT-4A T/R - Tape and Reel (Alt: S-817A45APF-CVITFU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4000 | Buy Now |
DISTI #
628-S817A45APFCVITFU
|
Mouser Electronics | LDO Voltage Regulators Linear LDO regulator 1.2uA Iq 75mA Iout RoHS: Compliant | 0 |
|
$0.3810 / $0.3960 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3780 / $0.5620 | Buy Now |
DISTI #
S-817A45APF-CVITFU
|
Avnet Americas | Linear Regulator Positive 4.5V 65mA 4-Pin SNT-4A T/R - Tape and Reel (Alt: S-817A45APF-CVITFU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4000 | Buy Now |
DISTI #
S-817A45APF-CVITFU
|
Avnet Americas | Linear Regulator Positive 4.5V 65mA 4-Pin SNT-4A T/R - Tape and Reel (Alt: S-817A45APF-CVITFU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4000 | Buy Now |
Part Details for S-817A45APF-CVITFU
S-817A45APF-CVITFU CAD Models
S-817A45APF-CVITFU Part Data Attributes
|
S-817A45APF-CVITFU
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-817A45APF-CVITFU
ABLIC Inc.
Fixed Positive LDO Regulator, 4.5V, 0.27V Dropout, CMOS, PDSO4, HALOGEN FREE NAD LEAD FREE, SNT-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | VSOF, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Dropout Voltage1-Max | 0.27 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-F4 | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Load Regulation-Max | 0.065% | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current1-Max | 0.065 A | |
Output Voltage1-Max | 4.59 V | |
Output Voltage1-Min | 4.41 V | |
Output Voltage1-Nom | 4.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.2 mm |