Power Circuits
S-818A26AMC-BGGT2G
ABLIC Inc.
Description: Fixed Positive LDO Regulator, 2.6V, 0.61V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN

Overview of S-818A26AMC-BGGT2G by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for S-818A26AMC-BGGT2G by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # S-818A26AMC-BGGT2G-ND
DigiKey IC REG LINEAR 2.6V 150MA SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 3,000 $0.5274
  • 6,000 $0.5010
  • 15,000 $0.4822
$0.4822 / $0.5274 Buy Now
DISTI # S-818A26AMC-BGGT2G
Avnet Americas LDO Regulator Pos 2.6V 0.15A 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-818A26AMC-BGGT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1 $0.5000
  • 50,000 $0.4800
  • 100,000 $0.4600
  • 500,000 $0.4300
$0.4300 / $0.5000 Buy Now
DISTI # 628-S818A26AMCBGGT2G
Mouser Electronics LDO Voltage Regulators Linear LDO regulator 30uA Iq 300mA Iout RoHS: Compliant 0
  • 3,000 $0.5270
  • 6,000 $0.5010
  • 9,000 $0.4820
$0.4820 / $0.5270 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $0.9698
  • 1,500 $0.5968
  • 2,250 $0.4725
  • 3,000 $0.4630
$0.4630 / $0.9698 Buy Now

CAD Models for S-818A26AMC-BGGT2G by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-818A26AMC-BGGT2G by ABLIC Inc.

S-818A26AMC-BGGT2G
ABLIC Inc.
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABLIC INC
Part Package Code
SOT-23
Package Description
LSSOP,
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
Dropout Voltage1-Max
0.61 V
Dropout Voltage1-Nom
0.38 V
Input Voltage-Max
10 V
Input Voltage-Min
3.1 V
JESD-30 Code
R-PDSO-G5
Length
2.9 mm
Load Regulation-Max
0.05%
Number of Functions
1
Number of Terminals
5
Output Current1-Max
0.15 A
Output Voltage1-Max
2.652 V
Output Voltage1-Min
2.548 V
Output Voltage1-Nom
2.6 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
Width
1.6 mm
Want to compare parts?
  1. S-818A26AMC-BGGT2G
    ABLIC Inc.
    Fixed Positive LDO Regulator, 2.6V, 0.61V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN
    VS

Alternate Parts for S-818A26AMC-BGGT2G

This table gives cross-reference parts and alternative options found for S-818A26AMC-BGGT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-818A26AMC-BGGT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S-814A26AMC-BCQT2G Fixed Positive LDO Regulator, 2.6V, 0.61V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN ABLIC Inc. S-818A26AMC-BGGT2G vs S-814A26AMC-BCQT2G
S-814A26AMC-BCQ-T2 Fixed Positive LDO Regulator, 2.6V, 0.61V Dropout, CMOS, PDSO5, SOT-23, 5 PIN ABLIC Inc. S-818A26AMC-BGGT2G vs S-814A26AMC-BCQ-T2
S-818A26AMC-BGG-T2 Fixed Positive LDO Regulator, 2.6V, 0.61V Dropout, CMOS, PDSO5, SOT-23, 5 PIN ABLIC Inc. S-818A26AMC-BGGT2G vs S-818A26AMC-BGG-T2
Part Number Description Manufacturer Compare
S-818A26AMC-BGG-T2 Fixed Positive LDO Regulator, 2.6V, 0.61V Dropout, CMOS, PDSO5, SOT-23, 5 PIN ABLIC Inc. S-818A26AMC-BGGT2G vs S-818A26AMC-BGG-T2
S-814A26AMC-BCQ-T2 Fixed Positive LDO Regulator, 2.6V, 0.61V Dropout, CMOS, PDSO5, SOT-23, 5 PIN ABLIC Inc. S-818A26AMC-BGGT2G vs S-814A26AMC-BCQ-T2
S-814A26AMC-BCQT2G Fixed Positive LDO Regulator, 2.6V, 0.61V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN ABLIC Inc. S-818A26AMC-BGGT2G vs S-814A26AMC-BCQT2G
S-814A26AMC-BCQ-T2G 2.6 V FIXED POSITIVE LDO REGULATOR, 0.61 V DROPOUT, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN ABLIC Inc. S-818A26AMC-BGGT2G vs S-814A26AMC-BCQ-T2G

Related Parts for S-818A26AMC-BGGT2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-818A26AMC-BGGT2G by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-818A26AMC-BGGT2G by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-818A26AMC-BGGT2G would you like to use for your alert(s)?
  • Please alert me when S-818A26AMC-BGGT2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-818A26AMC-BGGT2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-818A26AMC-BGGT2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-818A26AMC-BGGT2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-818A26AMC-BGGT2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-818A26AMC-BGGT2G by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: