Part Details for S-818A54AUC-BHIT2G by ABLIC Inc.
Overview of S-818A54AUC-BHIT2G by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-818A54AUC-BHIT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-818A54AUC-BHIT2G-ND
|
DigiKey | IC REG LINEAR 5.4V 300MA SOT89-5 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.4822 / $0.5651 | Buy Now |
DISTI #
S-818A54AUC-BHIT2G
|
Avnet Americas | LDO Regulator Pos 5.4V 0.3A 6-Pin(5+Tab) SOT-89 T/R - Tape and Reel (Alt: S-818A54AUC-BHIT2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4300 / $0.5000 | Buy Now |
DISTI #
628-S818A54AUCBHIT2G
|
Mouser Electronics | LDO Voltage Regulators Linear LDO Regulator 30uA Iq 300mA Iout RoHS: Compliant | 0 |
|
$0.4820 / $1.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4550 / $0.5330 | Buy Now |
DISTI #
S-818A54AUC-BHIT2G
|
Avnet Americas | LDO Regulator Pos 5.4V 0.3A 6-Pin(5+Tab) SOT-89 T/R - Tape and Reel (Alt: S-818A54AUC-BHIT2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4300 / $0.5000 | Buy Now |
Part Details for S-818A54AUC-BHIT2G
S-818A54AUC-BHIT2G CAD Models
S-818A54AUC-BHIT2G Part Data Attributes:
|
S-818A54AUC-BHIT2G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-818A54AUC-BHIT2G
ABLIC Inc.
Fixed Positive LDO Regulator, 5.4V, 0.21V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-89 | |
Package Description | HLSOF, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.21 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 5.9 V | |
JESD-30 Code | R-PDSO-F5 | |
Length | 4.5 mm | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.508 V | |
Output Voltage1-Min | 5.292 V | |
Output Voltage1-Nom | 5.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 2.5 mm |
Alternate Parts for S-818A54AUC-BHIT2G
This table gives cross-reference parts and alternative options found for S-818A54AUC-BHIT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-818A54AUC-BHIT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1131B54UC-N5N-TF | Fixed Positive LDO Regulator, 5.4V, 0.28V Dropout, CMOS, PDSO5, SOT-89, 5 PIN | ABLIC Inc. | S-818A54AUC-BHIT2G vs S-1131B54UC-N5N-TF |
S-1131B54UC-N5NTFG | Fixed Positive LDO Regulator, 5.4V, 0.28V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | S-818A54AUC-BHIT2G vs S-1131B54UC-N5NTFG |
S-1133A54-U5T1G | Fixed Positive LDO Regulator, 5.4V, 0.15V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5/6 PIN | ABLIC Inc. | S-818A54AUC-BHIT2G vs S-1133A54-U5T1G |
S-1170B54UC-OUNTFG | Fixed Positive LDO Regulator, 5.4V, 0.18V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | S-818A54AUC-BHIT2G vs S-1170B54UC-OUNTFG |
S-1131B54UC-N5N-TFG | 5.4 V FIXED POSITIVE LDO REGULATOR, 0.28 V DROPOUT, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | S-818A54AUC-BHIT2G vs S-1131B54UC-N5N-TFG |