Part Details for S-8201-2-R by Eaton Corporation
Overview of S-8201-2-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL68201IRZ-T | Renesas Electronics Corporation | Single-Phase R4 Digital Hybrid PWM Controller with PMBus/SMBus/I²C and PFM | |
ISL8201MIRZ | Renesas Electronics Corporation | 10A, High Efficiency DC/DC Module | |
HXT8201-DNT | Renesas Electronics Corporation | 28Gb/s VCSEL Driver |
Price & Stock for S-8201-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-8201-2-R
|
Avnet Americas | Fuse Block 20A 300VDC/300VAC Quick Connect Bolt - Bulk (Alt: S-8201-2-R) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$5.4784 / $6.0776 | Buy Now |
DISTI #
504-S-8201-2-R
|
Mouser Electronics | Fuse Holder BUSS FUSEBLOCK RoHS: Compliant | 0 |
|
$6.6000 / $12.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$5.5600 | Buy Now |
DISTI #
S-8201-2-R
|
TTI | Fuse Holder BUSS FUSEBLOCK Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$5.4600 / $6.1500 | Buy Now |