-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BATTERY PROTECTION IC FOR 3 CELL PACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-8203AAB-TCT1UTR-ND
|
DigiKey | LINEAR IC Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1130 | Buy Now |
DISTI #
S-8203AAB-TCT1U
|
Avnet Americas | Battery Protector IC Over-Charge/Over-Discharge/Over-Current Lithium-Ion 3-Series Cell Pack 16-Pin TSSOP T/R - Tape and Reel (Alt: S-8203AAB-TCT1U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.9400 / $2.1400 | Buy Now |
DISTI #
628-S-8203AAB-TCT1U
|
Mouser Electronics | Battery Management BATTERY PROTECTION IC FOR 3 CELL PACK RoHS: Compliant | 0 |
|
$2.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0200 / $3.0000 | Buy Now |
DISTI #
36826594
|
Verical | Battery Protection IC For 3 Serial Cell Pack Min Qty: 31 Package Multiple: 1 Date Code: 1801 | Americas - 100 |
|
$2.2633 / $2.4355 | Buy Now |
DISTI #
36548302
|
Verical | Battery Protection IC For 3 Serial Cell Pack Min Qty: 31 Package Multiple: 1 Date Code: 1801 | Americas - 100 |
|
$2.2633 / $2.4355 | Buy Now |
|
Quest Components | 160 |
|
$2.2977 / $3.7260 | Buy Now | |
DISTI #
S-8203AAB-TCT1U
|
Avnet Americas | Battery Protector IC Over-Charge/Over-Discharge/Over-Current Lithium-Ion 3-Series Cell Pack 16-Pin TSSOP T/R - Tape and Reel (Alt: S-8203AAB-TCT1U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.9400 / $2.1400 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2018 Date Code: 2018 | 100 |
|
$1.2420 / $3.2660 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2018 Date Code: 2018 | 100 |
|
$1.2420 / $3.2660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S-8203AAB-TCT1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8203AAB-TCT1U
ABLIC Inc.
BATTERY PROTECTION IC FOR 3 CELL PACK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | TSSOP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5.1 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | 4.25 | |
Width | 4.4 mm |