Part Details for S-8204BAD-TCT1U by ABLIC Inc.
Overview of S-8204BAD-TCT1U by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for S-8204BAD-TCT1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-8204BAD-TCT1U-ND
|
DigiKey | IC BATT PROT LI-ION 3-4C 16TSSOP Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9612 | Buy Now |
DISTI #
S-8204BAD-TCT1U
|
Avnet Americas | Battery Protector Li-Ion Over Charge/Over Discharge/Over Current 3-Serial/4-Serial Cell Pack 16-Pin TSSOP T/R - Tape and Reel (Alt: S-8204BAD-TCT1U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.8000 / $1.9800 | Buy Now |
DISTI #
628-S-8204BAD-TCT1U
|
Mouser Electronics | Battery Management Lithium-Ion battery protection 3or4 cell RoHS: Compliant | 0 |
|
$1.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8700 / $2.7800 | Buy Now |
|
Quest Components | 3214 |
|
$1.9335 / $3.8670 | Buy Now | |
DISTI #
S-8204BAD-TCT1U
|
Avnet Americas | Battery Protector Li-Ion Over Charge/Over Discharge/Over Current 3-Serial/4-Serial Cell Pack 16-Pin TSSOP T/R - Tape and Reel (Alt: S-8204BAD-TCT1U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.8000 / $1.9800 | Buy Now |
DISTI #
S-8204BAD-TCT1U
|
Avnet Americas | Battery Protector Li-Ion Over Charge/Over Discharge/Over Current 3-Serial/4-Serial Cell Pack 16-Pin TSSOP T/R - Tape and Reel (Alt: S-8204BAD-TCT1U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.8000 / $1.9800 | Buy Now |
Part Details for S-8204BAD-TCT1U
S-8204BAD-TCT1U CAD Models
S-8204BAD-TCT1U Part Data Attributes
|
S-8204BAD-TCT1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8204BAD-TCT1U
ABLIC Inc.
BATTERY PROTECTION IC FOR 3-4 CELL PACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | DETECTION THRESHOLD VOLTAGE IS 3.8V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5.1 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.8V | |
Width | 4.4 mm |
Alternate Parts for S-8204BAD-TCT1U
This table gives cross-reference parts and alternative options found for S-8204BAD-TCT1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8204BAD-TCT1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8204BBA-TCT1U | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, TSSOP-16 | ABLIC Inc. | S-8204BAD-TCT1U vs S-8204BBA-TCT1U |
S-8204BAI-TCT1U | BATTERY PROTECTION IC FOR 3-4 CELL PACK | ABLIC Inc. | S-8204BAD-TCT1U vs S-8204BAI-TCT1U |
S-8204BAN-TCT1U | BATTERY PROTECTION IC FOR 3-4 CELL PACK | ABLIC Inc. | S-8204BAD-TCT1U vs S-8204BAN-TCT1U |
S-8204BAY-TCT1U | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, TSSOP-16 | ABLIC Inc. | S-8204BAD-TCT1U vs S-8204BAY-TCT1U |
S-8204BAB-TCT1U | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, TSSOP-16 | ABLIC Inc. | S-8204BAD-TCT1U vs S-8204BAB-TCT1U |
S-8204BAL-TCT1U | BATTERY PROTECTION IC FOR 3-4 CELL PACK | ABLIC Inc. | S-8204BAD-TCT1U vs S-8204BAL-TCT1U |
S-8204BAZ-TCT1U | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, TSSOP-16 | ABLIC Inc. | S-8204BAD-TCT1U vs S-8204BAZ-TCT1U |
S-8204BAU-TCT1U | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, TSSOP-16 | ABLIC Inc. | S-8204BAD-TCT1U vs S-8204BAU-TCT1U |
S-8204BAP-TCT1U | BATTERY PROTECTION IC FOR 3-4 CELL PACK | ABLIC Inc. | S-8204BAD-TCT1U vs S-8204BAP-TCT1U |
S-8204BAO-TCT1U | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, TSSOP-16 | ABLIC Inc. | S-8204BAD-TCT1U vs S-8204BAO-TCT1U |