Part Details for S-8204BAG-TCT1S by ABLIC Inc.
Overview of S-8204BAG-TCT1S by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for S-8204BAG-TCT1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-8204BAG-TCT1S
|
Avnet Americas | Battery Protection Li-Ion/Li-Pol Packs 4.35V 16-Pin TSSOP T/R - Tape and Reel (Alt: S-8204BAG-TCT1S) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
628-S-8204BAG-TCT1S
|
Mouser Electronics | Battery Management LITHIUM-ION BATTERY PROTECTION 3/4 CELL RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Battery Protection Li-Ion/Li-Pol Packs 4.35V 16-Pin TSSOP T/R RoHS: Compliant |
2907 In Stock |
|
$1.4800 / $2.2100 | Buy Now |
DISTI #
S-8204BAG-TCT1S
|
Avnet Americas | Battery Protection Li-Ion/Li-Pol Packs 4.35V 16-Pin TSSOP T/R - Tape and Reel (Alt: S-8204BAG-TCT1S) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
S-8204BAG-TCT1S
|
Avnet Americas | Battery Protection Li-Ion/Li-Pol Packs 4.35V 16-Pin TSSOP T/R - Tape and Reel (Alt: S-8204BAG-TCT1S) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Master Electronics | Battery Protection Li-Ion/Li-Pol Packs 4.35V 16-Pin TSSOP T/R RoHS: Compliant |
2907 In Stock |
|
$1.4800 / $2.2100 | Buy Now |
Part Details for S-8204BAG-TCT1S
S-8204BAG-TCT1S CAD Models
S-8204BAG-TCT1S Part Data Attributes
|
S-8204BAG-TCT1S
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8204BAG-TCT1S
ABLIC Inc.
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DETECTION THRESHOLD VOLTAGE IS 4.35V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5.1 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.35V | |
Width | 4.4 mm |