Part Details for S-8209AAQ-T8T1U by ABLIC Inc.
Overview of S-8209AAQ-T8T1U by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for S-8209AAQ-T8T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-8209AAQ-T8T1U-ND
|
DigiKey | IC BATT MFUNC LI-ION 8TSSOP Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.8333 / $0.8999 | Buy Now |
DISTI #
S-8209AAQ-T8T1U
|
Avnet Americas | Battery Protector Li-Ion/Li-Pol Over Charge/Cell-Balance/Over Discharge Multi-Cell Pack 8-Pin TSSOP T/R - Tape and Reel (Alt: S-8209AAQ-T8T1U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.8100 / $0.8900 | Buy Now |
DISTI #
628-S-8209AAQ-T8T1U
|
Mouser Electronics | Battery Management Li-Ion batt protect with Cell Balancing RoHS: Compliant | 0 |
|
$0.8330 / $0.8660 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8460 / $1.2570 | Buy Now |
DISTI #
S-8209AAQ-T8T1U
|
Avnet Americas | Battery Protector Li-Ion/Li-Pol Over Charge/Cell-Balance/Over Discharge Multi-Cell Pack 8-Pin TSSOP T/R - Tape and Reel (Alt: S-8209AAQ-T8T1U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.8100 / $0.8900 | Buy Now |
DISTI #
S-8209AAQ-T8T1U
|
Avnet Americas | Battery Protector Li-Ion/Li-Pol Over Charge/Cell-Balance/Over Discharge Multi-Cell Pack 8-Pin TSSOP T/R - Tape and Reel (Alt: S-8209AAQ-T8T1U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.8100 / $0.8900 | Buy Now |
Part Details for S-8209AAQ-T8T1U
S-8209AAQ-T8T1U CAD Models
S-8209AAQ-T8T1U Part Data Attributes:
|
S-8209AAQ-T8T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8209AAQ-T8T1U
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for S-8209AAQ-T8T1U
This table gives cross-reference parts and alternative options found for S-8209AAQ-T8T1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8209AAQ-T8T1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8209ABB-T8T1U | BATTERY MONITOR IC WITH CELL-BALLANCE FUNCTION | ABLIC Inc. | S-8209AAQ-T8T1U vs S-8209ABB-T8T1U |
S-8209AAI-T8T1S | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, HALOGEN FREE AND LEAD FREE, TSSOP-8 | ABLIC Inc. | S-8209AAQ-T8T1U vs S-8209AAI-T8T1S |
S-8209BAG-T8T1U | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, HALOGEN FREE AND LEAD FREE, TSSOP-8 | ABLIC Inc. | S-8209AAQ-T8T1U vs S-8209BAG-T8T1U |
S-8209AAR-T8T1U | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, TSSOP-8 | ABLIC Inc. | S-8209AAQ-T8T1U vs S-8209AAR-T8T1U |
S-8209AAT-T8T1S | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, HALOGEN FREE AND LEAD FREE, TSSOP-8 | ABLIC Inc. | S-8209AAQ-T8T1U vs S-8209AAT-T8T1S |
S-8209BAN-T8T1U | BATTERY MONITOR IC WITH CELL-BALLANCE FUNCTION | ABLIC Inc. | S-8209AAQ-T8T1U vs S-8209BAN-T8T1U |
S-8209BAL-T8T1U | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, HALOGEN FREE AND LEAD FREE, TSSOP-8 | ABLIC Inc. | S-8209AAQ-T8T1U vs S-8209BAL-T8T1U |
S-8209AAD-T8T1S | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, HALOGEN FREE AND LEAD FREE, TSSOP-8 | ABLIC Inc. | S-8209AAQ-T8T1U vs S-8209AAD-T8T1S |
BQ26220PW | Flash-based precision multi-chemistry charge/discharge counter w/ voltage measurement and HDQ comm 8-TSSOP -20 to 70 | Texas Instruments | S-8209AAQ-T8T1U vs BQ26220PW |
S-8209AAP-T8T1U | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, TSSOP-8 | ABLIC Inc. | S-8209AAQ-T8T1U vs S-8209AAP-T8T1U |