Part Details for S-8209ADC-T8T1U by ABLIC Inc.
Overview of S-8209ADC-T8T1U by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for S-8209ADC-T8T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-8209ADC-T8T1UTR-ND
|
DigiKey | LINEAR IC Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8333 / $0.8999 | Buy Now |
DISTI #
S-8209ADC-T8T1U
|
Avnet Americas | Battery Protection IC with Cell Balance Function for 1-Cell Lithium-Ion/Lithium-Polymer 8-Pin TSSOP T/R - Tape and Reel (Alt: S-8209ADC-T8T1U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.8100 / $0.8900 | Buy Now |
DISTI #
628-S-8209ADC-T8T1U
|
Mouser Electronics | Battery Management BATTERY MONITOR IC w/CELL-BALLANCE FNCT RoHS: Compliant | 0 |
|
$0.8330 / $0.8660 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8460 / $1.2570 | Buy Now |
|
Quest Components | 2924 |
|
$0.9900 / $2.6400 | Buy Now | |
DISTI #
S-8209ADC-T8T1U
|
Avnet Americas | Battery Protection IC with Cell Balance Function for 1-Cell Lithium-Ion/Lithium-Polymer 8-Pin TSSOP T/R - Tape and Reel (Alt: S-8209ADC-T8T1U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.8100 / $0.8900 | Buy Now |
DISTI #
S-8209ADC-T8T1U
|
Avnet Americas | Battery Protection IC with Cell Balance Function for 1-Cell Lithium-Ion/Lithium-Polymer 8-Pin TSSOP T/R - Tape and Reel (Alt: S-8209ADC-T8T1U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.8100 / $0.8900 | Buy Now |
Part Details for S-8209ADC-T8T1U
S-8209ADC-T8T1U CAD Models
S-8209ADC-T8T1U Part Data Attributes
|
S-8209ADC-T8T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8209ADC-T8T1U
ABLIC Inc.
BATTERY MONITOR IC WITH CELL-BALLANCE FUNCTION
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |