There are no models available for this part yet.
Overview of S-8211CAJ-M5T1G by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for S-8211CAJ-M5T1G by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S-8211CAJ-M5T1G-ND
|
DigiKey | IC BATT PROT LI-ION 1CEL SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.4047 / $0.4426 | Buy Now | |
DISTI #
S-8211CAJ-M5T1G
|
Avnet Americas | BATTERY PROTECTION - Tape and Reel (Alt: S-8211CAJ-M5T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 / $0.4300 | Buy Now | |
DISTI #
628-S-8211CAJ-M5T1G
|
Mouser Electronics | Battery Management LITHIUM-ION BATTERY PROTECTION 1 CELL RoHS: Compliant | 0 |
|
$0.4040 / $0.4420 | Order Now | |
Onlinecomponents.com | Battery Protection Li-Ion/Li-Pol 5-Pin SOT-23 T/R RoHS: Compliant |
3000 In Stock |
|
$0.4038 / $0.4472 | Buy Now | ||
DISTI #
78452334
|
Verical | Battery Protection IC Li-Ion/Li-Pol 5-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2403 | Americas - 3000 |
|
$0.5330 / $0.5814 | Buy Now | |
Master Electronics | Battery Protection Li-Ion/Li-Pol 5-Pin SOT-23 T/R RoHS: Compliant |
3000 In Stock |
|
$0.4038 / $0.4472 | Buy Now |
CAD Models for S-8211CAJ-M5T1G by ABLIC Inc.
Part Data Attributes for S-8211CAJ-M5T1G by ABLIC Inc.
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ABLIC INC
|
Part Package Code
|
SOT-23
|
Package Description
|
LSSOP,
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
DETECTION THRESHOLD VOLTAGE IS 4.28V
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
BATTERY PROTECTOR
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.3 mm
|
Supply Voltage-Max (Vsup)
|
8 V
|
Supply Voltage-Min (Vsup)
|
1.5 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+4.28V
|
Width
|
1.6 mm
|
Related Parts for S-8211CAJ-M5T1G
-
S-8253BAG-T8T1GZPower Management Circuits
-
S-8356Q28MC-OYNT2GSwitching Regulator or Controllers
-
S-8101-4Other Analog ICs
-
S-814A58AUC-BDWT2GLinear Regulator ICs
-
S-89430ACMC-HBUT2GOperational Amplifiers
-
MP5KE100CAE3Transient Suppressors
-
S110B5T100BGPower Supply Modules
-
RX5003Other Telecom ICs
-
RTZ2081RVisible LEDs