Power Circuits
S-8211CAJ-M5T1U
ABLIC Inc.
Description: Power Supply Support Circuit, Adjustable, 1 Channel, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-23, 5 PIN

Overview of S-8211CAJ-M5T1U by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for S-8211CAJ-M5T1U by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # S-8211CAJ-M5T1U-ND
DigiKey IC BATT PROT LI-ION 1CEL SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.4426
  • 6,000 $0.4204
  • 15,000 $0.4047
$0.4047 / $0.4426 Buy Now
DISTI # S-8211CAJ-M5T1U
Avnet Americas Battery Protector Li-Ion/Li-Pol Over Charge/Over Discharge/Over Current 1-Cell Pack 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-8211CAJ-M5T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1 $0.4300
  • 50,000 $0.4100
  • 100,000 $0.3900
  • 500,000 $0.3600
$0.3600 / $0.4300 Buy Now
DISTI # 628-S-8211CAJ-M5T1U
Mouser Electronics Battery Management LITHIUM-ION BATTERY PROTECTION 1 CELL RoHS: Compliant 0
  • 3,000 $0.4420
  • 6,000 $0.4200
  • 9,000 $0.4040
$0.4040 / $0.4420 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3,000 $0.4472
  • 6,000 $0.4405
  • 9,000 $0.4225
  • 12,000 $0.4162
  • 15,000 $0.4100
  • 27,000 $0.4038
$0.4038 / $0.4472 Buy Now

CAD Models for S-8211CAJ-M5T1U by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-8211CAJ-M5T1U by ABLIC Inc.

S-8211CAJ-M5T1U
ABLIC Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ABLIC INC
Part Package Code
SOT-23
Package Description
LSSOP,
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
Additional Feature
DETECTION THRESHOLD VOLTAGE IS 4.28V
Adjustable Threshold
YES
Analog IC - Other Type
BATTERY PROTECTOR
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.3 mm
Supply Voltage-Max (Vsup)
8 V
Supply Voltage-Min (Vsup)
1.5 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.28V
Width
1.6 mm
Want to compare parts?
  1. S-8211CAJ-M5T1U
    ABLIC Inc.
    Power Supply Support Circuit, Adjustable, 1 Channel, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-23, 5 PIN
    VS

Related Parts for S-8211CAJ-M5T1U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-8211CAJ-M5T1U by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-8211CAJ-M5T1U by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-8211CAJ-M5T1U would you like to use for your alert(s)?
  • Please alert me when S-8211CAJ-M5T1U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-8211CAJ-M5T1U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-8211CAJ-M5T1U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-8211CAJ-M5T1U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-8211CAJ-M5T1U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-8211CAJ-M5T1U by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: