S-8225AAK-TCT1U
ABLIC Inc.
Description: Power Supply Support Circuit,

Overview of S-8225AAK-TCT1U by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for S-8225AAK-TCT1U by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # 1662-S-8225AAK-TCT1UTR-ND
DigiKey LINEAR IC Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $2.0432
$2.0432 Buy Now
DISTI # S-8225AAK-TCT1U
Avnet Americas Battery Monitoring IC for 3-Serial to 5-Serial Cell Pack Lithium-Ion 16-Pin TSSOP T/R - Tape and Reel (Alt: S-8225AAK-TCT1U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1 $2.0600
  • 50,000 $1.9600
  • 100,000 $1.8700
  • 500,000 $1.7500
$1.7500 / $2.0600 Buy Now
DISTI # 628-S-8225AAK-TCT1U
Mouser Electronics Battery Management BATTERY MONITOR FO R 3-5 CELL PACK RoHS: Compliant 0
  • 4,000 $2.0000
$2.0000 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $5.4800
  • 2,000 $2.8900
  • 3,000 $1.9900
  • 4,000 $1.9500
$1.9500 / $5.4800 Buy Now

CAD Models for S-8225AAK-TCT1U by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-8225AAK-TCT1U by ABLIC Inc.

S-8225AAK-TCT1U
ABLIC Inc.
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ABLIC INC
Package Description
TSSOP, TSSOP16,.25
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
Date Of Intro
2019-03-28
Adjustable Threshold
NO
Analog IC - Other Type
BATTERY PROTECTOR
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5.1 mm
Number of Channels
5
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
0.022 mA
Supply Voltage-Max (Vsup)
26 V
Supply Voltage-Min (Vsup)
4 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.275V
Width
4.4 mm
Want to compare parts?
  1. S-8225AAK-TCT1U
    ABLIC Inc.
    Power Supply Support Circuit,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-8225AAK-TCT1U by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-8225AAK-TCT1U by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-8225AAK-TCT1U would you like to use for your alert(s)?
  • Please alert me when S-8225AAK-TCT1U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-8225AAK-TCT1U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-8225AAK-TCT1U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-8225AAK-TCT1U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-8225AAK-TCT1U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-8225AAK-TCT1U by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: