Part Details for S-8239AAJ-M6T1U by ABLIC Inc.
Overview of S-8239AAJ-M6T1U by ABLIC Inc.
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for S-8239AAJ-M6T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-8239AAJ-M6T1U-ND
|
DigiKey | IC BATT MONITOR LI-ION SOT23-6 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3814 / $0.4171 | Buy Now |
DISTI #
S-8239AAJ-M6T1U
|
Avnet Americas | - Tape and Reel (Alt: S-8239AAJ-M6T1U) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 / $0.4000 | Buy Now |
DISTI #
628-S8239AAJM6T1U
|
Mouser Electronics | Battery Management RoHS: Compliant | 0 |
|
$0.3810 / $0.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
2250 In Stock |
|
$0.3600 / $0.4631 | Buy Now |
DISTI #
61206976
|
Verical | Battery Monitoring Li-Ion/Li-Pol 6-Pin SOT-23 T/R Min Qty: 2250 Package Multiple: 2250 Date Code: 2002 | Americas - 2250 |
|
$0.5847 | Buy Now |
DISTI #
52961567
|
Verical | Battery Monitoring Li-Ion/Li-Pol 6-Pin SOT-23 T/R Min Qty: 94 Package Multiple: 1 Date Code: 1901 | Americas - 100 |
|
$0.8720 / $0.9128 | Buy Now |
DISTI #
C1S713100258948
|
Chip1Stop | OVERCURRENT MONITOR IC IC RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.2000 / $0.2210 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 100 |
|
$0.3620 / $1.0790 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2250 In Stock |
|
$0.3600 / $0.4631 | Buy Now |
Part Details for S-8239AAJ-M6T1U
S-8239AAJ-M6T1U CAD Models
S-8239AAJ-M6T1U Part Data Attributes
|
S-8239AAJ-M6T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8239AAJ-M6T1U
ABLIC Inc.
OVERCURRENT MONITOR IC IC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | OVER CURRENT 2 DETECTION VOLTAGE IS 0.3V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.35 mm | |
Supply Current-Max (Isup) | 0.008 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | 0.11 | |
Width | 1.6 mm |