There are no models available for this part yet.
Overview of S-8240AAC-A6T2U by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-8240AAC-A6T2U by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1662-S-8240AAC-A6T2UCT-ND
|
DigiKey | IC BATT PROT LI-ION 1CL HSNT-6-B Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50 In Stock |
|
$0.3563 / $0.8400 | Buy Now | |
DISTI #
S-8240AAC-A6T2U
|
Avnet Americas | S-8240A Series Battery Protection IC for 1-Cell Pack T/R - Tape and Reel (Alt: S-8240AAC-A6T2U) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3500 | Buy Now | |
DISTI #
628-S8240AACA6T2U
|
Mouser Electronics | Battery Management BATTERY PROTECTION IC FOR 1-CELL PACK RoHS: Compliant | 100 |
|
$0.3150 / $0.8400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3128 / $0.6552 | Buy Now | ||
Quest Components | 160 |
|
$0.6075 / $1.2150 | Buy Now | |||
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2017 Date Code: 2017 | 100 |
|
$0.2430 / $0.7240 | Buy Now | ||
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2017 Date Code: 2017 | 100 |
|
$0.2430 / $0.7240 | Buy Now |
CAD Models for S-8240AAC-A6T2U by ABLIC Inc.
Part Data Attributes for S-8240AAC-A6T2U by ABLIC Inc.
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABLIC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
ABLIC Inc.
|
Additional Feature
|
OVER DISCHARGE DETECTION VOLTAGE IS 2.5V
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
BATTERY PROTECTOR
|
JESD-30 Code
|
R-PDSO-F6
|
Length
|
1.2 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSOF
|
Package Equivalence Code
|
FL6,.047,15
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max
|
0.4 mm
|
Supply Current-Max (Isup)
|
0.004 mA
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
1.5 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+4.42V
|
Width
|
1.14 mm
|
Related Parts for S-8240AAC-A6T2U
-
S-8240ABX-I6T1UPower Management Circuits
-
S6E2C38L0AGL2000AMicrocontrollers
-
S-8337ABIA-T8T1GSwitching Regulator or Controllers
-
S-8301-4Other Analog ICs
-
S-817A43APF-CVGTFGLinear Regulator ICs
-
SA5532DG4Operational Amplifiers
-
EFC4627R-TRPower Field-Effect Transistors
-
AD7564BRZ-REELDigital to Analog Converters
-
S25DRectifier Diodes