Part Details for S-8240AAG-I6T1U by ABLIC Inc.
Overview of S-8240AAG-I6T1U by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-8240AAG-I6T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-8240AAG-I6T1U-ND
|
DigiKey | IC BATT PROT LI-ION 1CELL SNT-6A Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3156 / $0.3385 | Buy Now |
DISTI #
S-8240AAG-I6T1U
|
Avnet Americas | Battery Protector Li-Ion/Li-Pol Over Charge/Over Discharge/Over Current 1-Cell Pack 6-Pin SNT-6A T/R - Tape and Reel (Alt: S-8240AAG-I6T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3500 | Buy Now |
DISTI #
628-S8240AAGI6T1U
|
Mouser Electronics | Battery Management RoHS: Compliant | 0 |
|
$0.3150 / $0.3380 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3230 / $0.4800 | Buy Now |
DISTI #
S-8240AAG-I6T1U
|
Avnet Americas | Battery Protector Li-Ion/Li-Pol Over Charge/Over Discharge/Over Current 1-Cell Pack 6-Pin SNT-6A T/R - Tape and Reel (Alt: S-8240AAG-I6T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3500 | Buy Now |
DISTI #
S-8240AAG-I6T1U
|
Avnet Americas | Battery Protector Li-Ion/Li-Pol Over Charge/Over Discharge/Over Current 1-Cell Pack 6-Pin SNT-6A T/R - Tape and Reel (Alt: S-8240AAG-I6T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3500 | Buy Now |
Part Details for S-8240AAG-I6T1U
S-8240AAG-I6T1U CAD Models
S-8240AAG-I6T1U Part Data Attributes
|
S-8240AAG-I6T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8240AAG-I6T1U
ABLIC Inc.
BATTERY PROTECTION IC FOR 1 CELL PACK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | HVSOF, FL6,.047,15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSOF | |
Package Equivalence Code | FL6,.047,15 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 1.17 mm |