Part Details for S-8240ACE-A6T2U by ABLIC Inc.
Overview of S-8240ACE-A6T2U by ABLIC Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-8240ACE-A6T2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-8240ACE-A6T2UCT-ND
|
DigiKey | BATTERY PROTECTION IC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$0.3156 / $0.8400 | Buy Now |
DISTI #
S-8240ACE-A6T2U
|
Avnet Americas | Battery Protection IC for 1-Cell Lithium-Ion/Lithium-Polymer 6-Pin HSNT T/R - Tape and Reel (Alt: S-8240ACE-A6T2U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3500 | Buy Now |
DISTI #
628-S-8240ACE-A6T2U
|
Mouser Electronics | Battery Management BATTERY PROTECTION IC FOR 1 CELL PACK RoHS: Compliant | 100 |
|
$0.3150 / $0.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3128 / $0.6552 | Buy Now |
|
Quest Components | 152 |
|
$0.6000 / $1.2000 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2018 Date Code: 2018 | 90 |
|
$0.2400 / $0.7140 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2018 Date Code: 2018 | 100 |
|
$0.2400 / $0.7140 | Buy Now |
Part Details for S-8240ACE-A6T2U
S-8240ACE-A6T2U CAD Models
S-8240ACE-A6T2U Part Data Attributes
|
S-8240ACE-A6T2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8240ACE-A6T2U
ABLIC Inc.
BATTERY PROTECTION IC FOR 1 CELL PACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-06-28 | |
Samacsys Manufacturer | ABLIC Inc. | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.05,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.4 mm | |
Supply Current-Max (Isup) | 0.004 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.35V | |
Width | 1.2 mm |