Part Details for S-8249AAH-M6T1U by ABLIC Inc.
Overview of S-8249AAH-M6T1U by ABLIC Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S-8249AAH-M6T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-8249AAH-M6T1UCT-ND
|
DigiKey | BATTERY PROTECTION IC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
80 In Stock |
|
$0.9362 / $2.7900 | Buy Now |
DISTI #
S-8249AAH-M6T1U
|
Avnet Americas | Battery Monitor with Cell Balancing Function Li-Ion 1-Cell Pack 2.4V 6-Pin SOT-23 T/R - Tape and Reel (Alt: S-8249AAH-M6T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.8200 / $0.9700 | Buy Now |
DISTI #
628-S-8249AAH-M6T1U
|
Mouser Electronics | Battery Management Battery Protection IC RoHS: Compliant | 100 |
|
$0.9360 / $2.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9140 / $1.3580 | Buy Now |
DISTI #
56789225
|
Verical | Voltage Monitoring IC WithCell Balancing Function Min Qty: 79 Package Multiple: 1 Date Code: 2101 | Americas - 100 |
|
$1.0337 / $1.0821 | Buy Now |
|
Quest Components | 80 |
|
$1.3926 / $2.5320 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 100 |
|
$0.6330 / $1.7590 | Buy Now |
Part Details for S-8249AAH-M6T1U
S-8249AAH-M6T1U CAD Models
S-8249AAH-M6T1U Part Data Attributes
|
S-8249AAH-M6T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8249AAH-M6T1U
ABLIC Inc.
BATTERY MONITOR IC WITH CELL-BALLANCE FUNCTION
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Adjustable Threshold | NO | |
Analog IC - Other Type | BATTERY PROTECTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.35 mm | |
Supply Current-Max (Isup) | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.4V | |
Width | 1.6 mm |