Part Details for S-8252AAI-M6T1U by ABLIC Inc.
Overview of S-8252AAI-M6T1U by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for S-8252AAI-M6T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-8252AAI-M6T1U-ND
|
DigiKey | IC BATT PROT LI-ION 2CEL SOT23-6 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8561 / $0.8890 | Buy Now |
DISTI #
S-8252AAI-M6T1U
|
Avnet Americas | Battery Protector Li-Ion/Li-Pol Over Charge/Over Discharge/Over Current 2-Serial Cell Pack 6-Pin SOT-23 T/R - Tape and Reel (Alt: S-8252AAI-M6T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.8000 / $0.8800 | Buy Now |
DISTI #
628-S-8252AAI-M6T1U
|
Mouser Electronics | Battery Management LITHIUM-ION BATTERY PROTECTION 2 CELL RoHS: Compliant | 0 |
|
$0.8370 / $0.8880 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8360 / $1.2420 | Buy Now |
|
Quest Components | 80 |
|
$1.7424 / $3.1680 | Buy Now | |
DISTI #
S-8252AAI-M6T1U
|
Avnet Americas | Battery Protector Li-Ion/Li-Pol Over Charge/Over Discharge/Over Current 2-Serial Cell Pack 6-Pin SOT-23 T/R - Tape and Reel (Alt: S-8252AAI-M6T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.8000 / $0.8800 | Buy Now |
DISTI #
S-8252AAI-M6T1U
|
Avnet Americas | Battery Protector Li-Ion/Li-Pol Over Charge/Over Discharge/Over Current 2-Serial Cell Pack 6-Pin SOT-23 T/R - Tape and Reel (Alt: S-8252AAI-M6T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.8000 / $0.8800 | Buy Now |
Part Details for S-8252AAI-M6T1U
S-8252AAI-M6T1U CAD Models
S-8252AAI-M6T1U Part Data Attributes
|
S-8252AAI-M6T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8252AAI-M6T1U
ABLIC Inc.
BATTERY PROTECTION IC FOR 2 CELL PACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | SOP, SOP6,.1,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP6,.1,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1V | |
Width | 1.6 mm |