There are no models available for this part yet.
Overview of S-8254ABEFT-TB-S by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for S-8254ABEFT-TB-S by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S-8254ABEFT-TB-S-ND
|
DigiKey | IC BATT PROT LI-ION 3-4C 16TSSOP Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.2894 / $1.3390 | Buy Now | |
DISTI #
S-8254ABEFT-TB-S
|
Avnet Americas | Battery Protector Li-Ion/Li-Pol Over Charge/Over Discharge/Over Current 3-Serial/4-Serial Cell Pack 16-Pin TSSOP T/R - Tape and Reel (Alt: S-8254ABEFT-TB-S) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1300 / $1.3300 | Buy Now | |
DISTI #
628-S-8254ABEFT-TB-S
|
Mouser Electronics | Battery Management LITHIUM-ION BATTERY PROTECTION 3/4 CELL RoHS: Compliant | 0 |
|
$1.3100 / $1.3400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $2.5500 | Buy Now |
CAD Models for S-8254ABEFT-TB-S by ABLIC Inc.
Part Data Attributes for S-8254ABEFT-TB-S by ABLIC Inc.
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABLIC INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP,
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
DETECTION THRESHOLD VOLTAGE IS 4.2V
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
BATTERY PROTECTOR
|
JESD-30 Code
|
R-PDSO-G16
|
Length
|
5.1 mm
|
Number of Channels
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
24 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
3.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+4.2V
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
4.4 mm
|
Related Parts for S-8254ABEFT-TB-S
-
S-8254ABEFT-TB-UPower Management Circuits
-
S-8337AAAC-P8T1GSwitching Regulator or Controllers
-
S-812C40AUA-C2UT2GLinear Regulator ICs
-
AUIRFR3710ZTRLPower Field-Effect Transistors
-
CL10B103KB8NCNCFixed Capacitors
-
NKE0505DCPower Supply Modules
-
S-93C66BD0I-T8T1UEEPROMs
-
89882-308LFHeaders and Edge Type Connectors