Part Details for S-8264AAA-I8T1U by Seiko Instruments Inc
Overview of S-8264AAA-I8T1U by Seiko Instruments Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-8264AAA-I8T1U
S-8264AAA-I8T1U CAD Models
S-8264AAA-I8T1U Part Data Attributes
|
S-8264AAA-I8T1U
Seiko Instruments Inc
Buy Now
Datasheet
|
Compare Parts:
S-8264AAA-I8T1U
Seiko Instruments Inc
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, HALOGEN AND LEAD FREE, SNT-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Package Description | HALOGEN AND LEAD FREE, SNT-8 | |
Reach Compliance Code | compliant | |
Additional Feature | DETECTION THRESHOLD VOLTAGE IS 4.45V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | SECONDARY BATTERY PROTECTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Length | 2.23 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.97 mm |