Power Circuits
S-8264AAB-I8T1U
ABLIC Inc.
Description: BATTERY PROTECTION IC FOR 2-4 CELL PACK(SECONDARY PROTECTION)

Overview of S-8264AAB-I8T1U by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for S-8264AAB-I8T1U by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # S-8264AAB-I8T1U-ND
DigiKey IC BATT PROT LI-ION 2-4CL SNT-8A Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.9703
  • 10,000 $0.9330
$0.9330 / $0.9703 Buy Now
DISTI # S-8264AAB-I8T1U
Avnet Americas Battery Protector Li-Ion Short Circuit 2-Serial to 4-Serial Cell Pack 8-Pin SNT-8A T/R - Tape and Reel (Alt: S-8264AAB-I8T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1 $1.0100
$1.0100 Buy Now
DISTI # 628-S-8264AAB-I8T1U
Mouser Electronics Battery Management LITHIUM-ION BATTERY PROTECTION 2/4 CELL RoHS: Compliant 0
  • 5,000 $0.9700
$0.9700 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,250 $2.5130
  • 2,500 $1.3300
  • 3,750 $0.9360
  • 5,000 $0.9170
$0.9170 / $2.5130 Buy Now
DISTI # 70831868
Verical Battery Protection Li-Ion 4.35V 8-Pin SNT-A T/R RoHS: Compliant Min Qty: 69 Package Multiple: 1 Date Code: 2301 Americas - 4900
  • 69 $1.2444
  • 100 $1.1888
  • 250 $1.1411
  • 500 $1.0999
  • 1,000 $1.0640
  • 2,500 $1.0326
$1.0326 / $1.2444 Buy Now
DISTI # 65127773
Verical Battery Protection Li-Ion 4.35V 8-Pin SNT-A T/R RoHS: Compliant Min Qty: 69 Package Multiple: 1 Date Code: 2201 Americas - 295
  • 69 $1.2444
  • 100 $1.1888
  • 250 $1.1411
$1.1411 / $1.2444 Buy Now
Quest Components   4156
  • 1 $2.9120
  • 447 $1.2012
  • 834 $1.0920
$1.0920 / $2.9120 Buy Now
CoreStaff Co Ltd RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 4900
  • 1 $1.5330
  • 10 $0.9280
  • 50 $0.8200
  • 100 $0.7310
  • 500 $0.7300
  • 1,000 $0.7280
$0.7280 / $1.5330 Buy Now
CoreStaff Co Ltd RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 295
  • 1 $1.5330
  • 10 $0.9280
  • 50 $0.8200
  • 100 $0.7310
  • 500 $0.7300
  • 1,000 $0.7280
$0.7280 / $1.5330 Buy Now

CAD Models for S-8264AAB-I8T1U by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for S-8264AAB-I8T1U by ABLIC Inc.

S-8264AAB-I8T1U
ABLIC Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABLIC INC
Part Package Code
SOIC
Package Description
VSOF,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
Samacsys Manufacturer
ABLIC Inc.
Additional Feature
DETECTION THRESHOLD VOLTAGE IS 4.35V
Adjustable Threshold
YES
Analog IC - Other Type
BATTERY PROTECTOR
JESD-30 Code
R-PDSO-F8
JESD-609 Code
e3
Length
2.23 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSOF
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
24 V
Supply Voltage-Min (Vsup)
3.6 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.35V
Width
1.97 mm
Want to compare parts?
  1. S-8264AAB-I8T1U
    ABLIC Inc.
    BATTERY PROTECTION IC FOR 2-4 CELL PACK(SECONDARY PROTECTION)
    VS

Alternate Parts for S-8264AAB-I8T1U

This table gives cross-reference parts and alternative options found for S-8264AAB-I8T1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8264AAB-I8T1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S-8244AADPH-CEDTFG Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, SNT-8 ABLIC Inc. S-8264AAB-I8T1U vs S-8244AADPH-CEDTFG
S-8215AAK-K8T2U BATTERY PROTECTION IC FOR 3-5 CELL PACK(SECONDARY PROTECTION) ABLIC Inc. S-8264AAB-I8T1U vs S-8215AAK-K8T2U
S-8244AACFN Power Supply Support Circuit, Fixed, 4 Channel, PDSO8, MSOP-8 ABLIC Inc. S-8264AAB-I8T1U vs S-8244AACFN
S-8244AAQFN-CEQT2S Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8 ABLIC Inc. S-8264AAB-I8T1U vs S-8244AAQFN-CEQT2S
S-8244AAFFN-CEFT2S Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8 ABLIC Inc. S-8264AAB-I8T1U vs S-8244AAFFN-CEFT2S
S-8244AAXFN-CEXT2G Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8 ABLIC Inc. S-8264AAB-I8T1U vs S-8244AAXFN-CEXT2G
S-8244ABHPH-CFHTFU Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SNT-8 ABLIC Inc. S-8264AAB-I8T1U vs S-8244ABHPH-CFHTFU
S-8244AAAFN-CEAT2G Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8 ABLIC Inc. S-8264AAB-I8T1U vs S-8244AAAFN-CEAT2G
S-8215AAH-K8T2U Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, TMSOP-8 ABLIC Inc. S-8264AAB-I8T1U vs S-8215AAH-K8T2U
S-8244AAEFN-CEE-T2 Power Supply Support Circuit, Fixed, 4 Channel, PDSO8, MSOP-8 Seiko Instruments Inc S-8264AAB-I8T1U vs S-8244AAEFN-CEE-T2

Related Parts for S-8264AAB-I8T1U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-8264AAB-I8T1U by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-8264AAB-I8T1U by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-8264AAB-I8T1U would you like to use for your alert(s)?
  • Please alert me when S-8264AAB-I8T1U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-8264AAB-I8T1U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-8264AAB-I8T1U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-8264AAB-I8T1U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-8264AAB-I8T1U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-8264AAB-I8T1U by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: