Part Details for S-8264AAG-I8T1U by ABLIC Inc.
Overview of S-8264AAG-I8T1U by ABLIC Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-8264AAG-I8T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-8264AAG-I8T1U-ND
|
DigiKey | IC BATT PROT LI-ION 2-4CL SNT-8A Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9330 / $0.9703 | Buy Now |
DISTI #
S-8264AAG-I8T1U
|
Avnet Americas | Battery Protector Li-Ion Short Circuit 2-Serial to 4-Serial Cell Pack 8-Pin SNT-8A T/R - Tape and Reel (Alt: S-8264AAG-I8T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.0100 | Buy Now |
DISTI #
628-S-8264AAG-I8T1U
|
Mouser Electronics | Battery Management LITHIUM-ION BATTERY PROTECTION 2/4 CELL RoHS: Compliant | 0 |
|
$0.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9170 / $2.5130 | Buy Now |
DISTI #
61247459
|
Verical | Battery Protection Li-Ion 8-Pin SNT-A T/R Min Qty: 65 Package Multiple: 1 Date Code: 2101 | Americas - 100 |
|
$1.2753 / $1.3350 | Buy Now |
|
Quest Components | 80 |
|
$1.7182 / $3.1240 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 100 |
|
$0.7810 / $2.1700 | Buy Now |
Part Details for S-8264AAG-I8T1U
S-8264AAG-I8T1U CAD Models
S-8264AAG-I8T1U Part Data Attributes
|
S-8264AAG-I8T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8264AAG-I8T1U
ABLIC Inc.
BATTERY PROTECTION IC FOR 2-4 CELL PACK(SECONDARY PROTECTION)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | VSOF, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | DETECTION THRESHOLD VOLTAGE IS 4.3V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | BATTERY PROTECTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Length | 2.23 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.3V | |
Width | 1.97 mm |
Alternate Parts for S-8264AAG-I8T1U
This table gives cross-reference parts and alternative options found for S-8264AAG-I8T1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8264AAG-I8T1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8244AAAFN-CEAT2G | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8 | ABLIC Inc. | S-8264AAG-I8T1U vs S-8244AAAFN-CEAT2G |
S-8264CAA-I8T1U | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, SNT-8 | ABLIC Inc. | S-8264AAG-I8T1U vs S-8264CAA-I8T1U |
S-8244AAEFN-CEET2G | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8 | ABLIC Inc. | S-8264AAG-I8T1U vs S-8244AAEFN-CEET2G |
S-8244AADPH-CEDTFU | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SNT-8 | ABLIC Inc. | S-8264AAG-I8T1U vs S-8244AADPH-CEDTFU |
S-8244AAJFN-CEJT2G | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8 | ABLIC Inc. | S-8264AAG-I8T1U vs S-8244AAJFN-CEJT2G |
S-8244ABCFN-CFCT2G | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8 | ABLIC Inc. | S-8264AAG-I8T1U vs S-8244ABCFN-CFCT2G |
S-8264AAO-I8T1U | Power Supply Support Circuit, Fixed, 5 Channel, PDSO8, SNT-8A | ABLIC Inc. | S-8264AAG-I8T1U vs S-8264AAO-I8T1U |
S-8244AAMFN-CEMT2G | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8 | ABLIC Inc. | S-8264AAG-I8T1U vs S-8244AAMFN-CEMT2G |
S-8244AAUFM-CEUT2U | BATTERY PROTECTION IC FOR 1-4 CELL PACK(SECONDARY PROTECTION) | ABLIC Inc. | S-8264AAG-I8T1U vs S-8244AAUFM-CEUT2U |
S-8244AALFM-CELT2U | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, TMSOP-8 | ABLIC Inc. | S-8264AAG-I8T1U vs S-8244AALFM-CELT2U |