There are no models available for this part yet.
Overview of S-8264AAV-I8T1U by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S-8264AAV-I8T1U by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1662-S-8264AAV-I8T1UTR-ND
|
DigiKey | LINEAR IC Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9330 / $0.9703 | Buy Now | |
DISTI #
S-8264AAV-I8T1U
|
Avnet Americas | Battery Protection IC for 2-Serial to 4-Serial Cell Lithium-Ion 8-Pin SNT-8A T/R - Tape and Reel (Alt: S-8264AAV-I8T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.0100 | Buy Now | |
DISTI #
628-S-8264AAV-I8T1U
|
Mouser Electronics | Battery Management BATTERY PROTECTION IC FOR 2-4 CELL PACK RoHS: Compliant | 0 |
|
$0.9700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9170 / $2.5130 | Buy Now | ||
DISTI #
36548228
|
Verical | Battery Protection IC for 2-Serial to 4-Serial-cell Pack (Secondary Protection) S-8264A/B/C Series Min Qty: 86 Package Multiple: 1 Date Code: 1901 | Americas - 100 |
|
$0.9520 / $0.9966 | Buy Now | |
DISTI #
36855580
|
Verical | Battery Protection IC for 2-Serial to 4-Serial-cell Pack (Secondary Protection) S-8264A/B/C Series Min Qty: 86 Package Multiple: 1 Date Code: 1901 | Americas - 100 |
|
$0.9520 / $0.9966 | Buy Now | |
Quest Components | 160 |
|
$1.1660 / $2.3320 | Buy Now | |||
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2019 Date Code: 2019 | 100 |
|
$0.5830 / $1.5330 | Buy Now | ||
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2019 Date Code: 2019 | 100 |
|
$0.5830 / $1.5330 | Buy Now |
CAD Models for S-8264AAV-I8T1U by ABLIC Inc.
Part Data Attributes for S-8264AAV-I8T1U by ABLIC Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABLIC INC
|
Package Description
|
SNT-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
ABLIC Inc.
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
SECONDARY BATTERY PROTECTOR
|
JESD-30 Code
|
R-PDSO-F8
|
JESD-609 Code
|
e3
|
Length
|
2.23 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSOF
|
Package Equivalence Code
|
FL8,.08,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Seated Height-Max
|
0.5 mm
|
Supply Current-Max (Isup)
|
0.005 mA
|
Supply Voltage-Max (Vsup)
|
24 V
|
Supply Voltage-Min (Vsup)
|
3.6 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
1.97 mm
|