Part Details for S-82B2AAA-I8T1U7 by ABLIC Inc.
Overview of S-82B2AAA-I8T1U7 by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for S-82B2AAA-I8T1U7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-82B2AAA-I8T1U7CT-ND
|
DigiKey | BATTERY PROTECTION IC FOR 2-SERI Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5025 In Stock |
|
$1.1410 / $2.5900 | Buy Now |
DISTI #
S-82B2AAA-I8T1U7
|
Avnet Americas | - Tape and Reel (Alt: S-82B2AAA-I8T1U7) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1800 | Buy Now |
DISTI #
628-S-82B2AAA-I8T1U7
|
Mouser Electronics | Battery Management RoHS: Compliant | 0 |
|
$1.0900 / $2.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0800 / $2.9500 | Buy Now |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 14 |
|
$1.0130 / $2.8150 | Buy Now |
Part Details for S-82B2AAA-I8T1U7
S-82B2AAA-I8T1U7 CAD Models
S-82B2AAA-I8T1U7 Part Data Attributes
|
S-82B2AAA-I8T1U7
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-82B2AAA-I8T1U7
ABLIC Inc.
Power Supply Support Circuit, Fixed, 2 Channel, 4.23, PDSO8, SNT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SNT-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | OPERATION VOLTAGE BETWEEN VDD AND VM PIN IS 1.5V TO 28V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Length | 2.23 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Seated Height-Max | 0.5 mm | |
Supply Current-Max (Isup) | 0.007 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.23V | |
Width | 1.97 mm |