Part Details for S-873021AUP-ADE-T2G by ABLIC Inc.
Overview of S-873021AUP-ADE-T2G by ABLIC Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-873021AUP-ADE-T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-873021AUP-ADET2G
|
Avnet Americas | LDO Regulator Pos 3V 6-Pin(5+Tab) SOT-89 T/R - Tape and Reel (Alt: S-873021AUP-ADET2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5000 / $0.6000 | Buy Now |
Part Details for S-873021AUP-ADE-T2G
S-873021AUP-ADE-T2G CAD Models
S-873021AUP-ADE-T2G Part Data Attributes
|
S-873021AUP-ADE-T2G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-873021AUP-ADE-T2G
ABLIC Inc.
3V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PDSO5, SOT-89, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | SOT-89 | |
Package Description | LSOF, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Dropout Voltage1-Max | 0.7 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-F5 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Voltage1-Max | 3.072 V | |
Output Voltage1-Min | 2.928 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2.5 mm |